Siemens 3RT2 Contactor, 480V Coil, 3-Pole 480V, 3 NO

Subtotal (1 unit)*

$496.40

(exc. GST)

$546.04

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 32 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$496.40

*price indicative

RS Stock No.:
670-016
Mfr. Part No.:
3RT2036-1AV60
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Contactor

Coil Voltage

480V

Number of Poles

3

Series

3RT2

Function

Contactor

Mount Type

Screw and Snap-On

Normal State Configuration

3 NO

Auxiliary Contact Configuration

1 NO/1 NC

Number of Auxiliary Contacts

2

Terminal Type

Screw

Contactor Application

Power Contactor

Minimum Operating Temperature

-25°C

Control Circuit Voltage Uc

480V

Maximum Operating Temperature

60°C

Depth

130mm

Standards/Approvals

UL

Width

55mm

Length

114mm

COO (Country of Origin):
DE
The Siemens power contactor is designed for efficient control in various industrial applications. Ideal for AC-3e/AC-3 environments, it manages current loads up to 51 A and operates effectively across varying voltage levels up to 690 V. Featuring three poles and an auxiliary contact configuration of 1 NO + 1 NC, this product is built to ensure reliable performance. With a robust mechanical lifespan, the contactor guarantees durability and dependability, making it a VITAL component for controlling electric loads in factories and large facilities.

Compact dimensions enable installation in restricted spaces

Mechanical service life of up to 10 million cycles ensures longevity

Compatible with various AC voltage levels enhancing usability

Integrated auxiliary contacts provide flexible control options

High insulation voltage rating ensures safety and compliance

Designed for high operational reliability under diverse conditions

Optimised thermal management through effective heat dissipation

User friendly screw type terminals simplify electrical connections

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy