Siemens 3RT2 Contactor, 110V Coil, 3-Pole, 38 A, 18.5 kW 110V, 2 NO/2 NC, 690V
- RS Stock No.:
- 160-487
- Mfr. Part No.:
- 3RT2028-2BF44
- Brand:
- Siemens
Subtotal (1 unit)*
$746.95
(exc. GST)
$821.64
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 15 December 2026
Units | Per unit |
|---|---|
| 1 + | $746.95 |
*price indicative
- RS Stock No.:
- 160-487
- Mfr. Part No.:
- 3RT2028-2BF44
- Brand:
- Siemens
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Contactor | |
| Coil Voltage | 110V | |
| Number of Poles | 3 | |
| Contact Voltage | 690V | |
| Contact Current | 38A | |
| Power Rating | 18.5kW | |
| Series | 3RT2 | |
| Function | Safety | |
| Normal State Configuration | 2 NO/2 NC | |
| Number of Auxiliary Contacts | 4 | |
| Auxiliary Contact Configuration | 2 NO/2 NC | |
| Terminal Type | Spring Terminal | |
| Control Circuit Voltage Uc | 110V | |
| Contactor Application | Power Contactor, Safety | |
| Minimum Operating Temperature | -25°C | |
| Operational Current Ie | 50A | |
| Maximum Operating Temperature | 60°C | |
| Depth | 154mm | |
| Length | 102mm | |
| Standards/Approvals | IEC 60529, IEC 61508-2, ISO 13849-1, ISO 13849-2 | |
| Width | 45mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Contactor | ||
Coil Voltage 110V | ||
Number of Poles 3 | ||
Contact Voltage 690V | ||
Contact Current 38A | ||
Power Rating 18.5kW | ||
Series 3RT2 | ||
Function Safety | ||
Normal State Configuration 2 NO/2 NC | ||
Number of Auxiliary Contacts 4 | ||
Auxiliary Contact Configuration 2 NO/2 NC | ||
Terminal Type Spring Terminal | ||
Control Circuit Voltage Uc 110V | ||
Contactor Application Power Contactor, Safety | ||
Minimum Operating Temperature -25°C | ||
Operational Current Ie 50A | ||
Maximum Operating Temperature 60°C | ||
Depth 154mm | ||
Length 102mm | ||
Standards/Approvals IEC 60529, IEC 61508-2, ISO 13849-1, ISO 13849-2 | ||
Width 45mm | ||
- COO (Country of Origin):
- DE
- RS Stock No. 0160481
- Mfr. Part No. 3RT2028-2CK64-3MA0
- RS Stock No. 0160476
- Mfr. Part No. 3RT2028-2AG24
- RS Stock No. 0160479
- Mfr. Part No. 3RT2028-2AK64-3MA0
- RS Stock No. 0155581
- Mfr. Part No. 3RT2035-1AK64-3MA0
Related links
- Siemens 3RT2 Contactor 3-Pole 18.5 kW 110V 690V
- Siemens 3RT2 Contactor 3-Pole 5.5 kW 110V 690V
- Siemens 3RT2 Contactor 3-Pole 15 kW 110V 690V
- Siemens 3RT2 Contactor 3-Pole 18.5 kW 110V 690V
- Siemens 3RT2 Contactor 3-Pole 18.5 kW 120V 690V
- Siemens 3RT2 Contactor 3-Pole 18.5 kW 110V 690V
- Siemens 3RT2 Contactor 120 V Coil 38 A 1 NO/1 NC, 690V
- Siemens 3RT2 Contactor 120 V Coil 38 A 2 NO/2 NC, 690V












