Siemens 3RT2 Contactor, 24V Coil, 3-Pole, 80 A, 37 kW 24V, 1 NO/1 NC, 1kV
- RS Stock No.:
- 160-943
- Mfr. Part No.:
- 3RT2045-1AC10
- Brand:
- Siemens
Subtotal (1 unit)*
$1,142.28
(exc. GST)
$1,256.51
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,142.28 |
*price indicative
- RS Stock No.:
- 160-943
- Mfr. Part No.:
- 3RT2045-1AC10
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Contactor | |
| Coil Voltage | 24V | |
| Number of Poles | 3 | |
| Contact Voltage | 1kV | |
| Contact Current | 80A | |
| Series | 3RT2 | |
| Power Rating | 37kW | |
| Function | Safety | |
| Normal State Configuration | 1 NO/1 NC | |
| Auxiliary Contact Configuration | 1 NO/1 NC | |
| Number of Auxiliary Contacts | 2 | |
| Terminal Type | Screw | |
| Contactor Application | Power Contactor, Safety | |
| Operational Current Ie | 34A | |
| Control Circuit Voltage Uc | 24V | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Width | 70mm | |
| Standards/Approvals | ISO 13849-1, ISO 13849-2, IEC 60529, IEC 61508-2 | |
| Depth | 152mm | |
| Length | 140mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Contactor | ||
Coil Voltage 24V | ||
Number of Poles 3 | ||
Contact Voltage 1kV | ||
Contact Current 80A | ||
Series 3RT2 | ||
Power Rating 37kW | ||
Function Safety | ||
Normal State Configuration 1 NO/1 NC | ||
Auxiliary Contact Configuration 1 NO/1 NC | ||
Number of Auxiliary Contacts 2 | ||
Terminal Type Screw | ||
Contactor Application Power Contactor, Safety | ||
Operational Current Ie 34A | ||
Control Circuit Voltage Uc 24V | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Width 70mm | ||
Standards/Approvals ISO 13849-1, ISO 13849-2, IEC 60529, IEC 61508-2 | ||
Depth 152mm | ||
Length 140mm | ||
- COO (Country of Origin):
- DE
The Siemens Power Contactor is engineered to deliver reliable performance for AC-3 and AC-4 applications. With a robust design and operational flexibility, it seamlessly integrates into a wide range of control circuits. Built for durability, it features enhanced insulation and shock resistance, ensuring long-lasting operation in demanding conditions. The compact form factor allows for easy installation, while the eco friendly design supports sustainability goals.
Screw type terminals for secure connections
Operates reliably in a wide temperature range
Auxiliary contacts for enhanced control
Low power loss for energy efficiency
High short time withstand current ratings for safety
Robust against electrical and mechanical stress
Environmentally friendly and sustainable design
Related links
- Siemens 3RT2 Contactor 3-Pole 37 kW 24V 1kV
- Siemens 3RT2 Contactor 3-Pole 37 kW 24V dc 1kV
- Siemens 3RT2 Contactor 3-Pole 37 kW 24V 1kV
- Siemens 3RT2 Contactor 3-Pole 37 kW 100V 1kV
- Siemens 3RT2 Contactor 3-Pole 37 kW 150V 1kV
- Siemens 3RT2 Contactor 3-Pole 37 kW 220V 1kV
- Siemens 3RT2 Contactor 3-Pole 37 kW 33V 1kV
- Siemens 3RT2 Contactor 80 V Coil 80 A 1 NO/1 NC, 1kV
