Siemens 3RT2 Contactor, 24V Coil, 3-Pole 24V, 3 NO

This image is representative of the product range

Subtotal (1 unit)*

$175.46

(exc. GST)

$193.01

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$175.46

*price indicative

RS Stock No.:
669-956
Mfr. Part No.:
3RT2018-1AB01-0UA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Coil Voltage

24V

Product Type

Contactor

Number of Poles

3

Series

3RT2

Mount Type

Screw and Snap-On

Function

Contactor

Normal State Configuration

3 NO

Number of Auxiliary Contacts

1

Terminal Type

Screw

Operational Current Ie

22A

Minimum Operating Temperature

-25°C

Control Circuit Voltage Uc

24V

Contactor Application

Contactor

Maximum Operating Temperature

60°C

Width

45mm

Standards/Approvals

UL

Length

58mm

Depth

73mm

COO (Country of Origin):
DE
The Siemens Power contactor is designed for efficient control of motor functions within industrial environments. Functioning within a voltage range of 690 V, it supports a robust operating current of up to 22 A. It is particularly suited for NEMA applications, facilitating the operation of devices such as five-horsepower motors at both 460 and 575 V. With a mechanical service life of up to 30 million cycles, this contactor ensures longevity and reliability in demanding conditions. Auxiliary contacts provide added functionality, making it an excellent choice for complex automation systems while its Compact dimensions allow for easy installation in constrained spaces.

Offers reliable performance with a high insulation voltage rating of 690 V in both main and auxiliary circuits

Equipped with an auxiliary switch, enhancing its operational versatility

Designed for maximum operational safety with an IP20 protection class, offering finger-safe operation

Features a wide ambient temperature range of -25 °C to +60 °C for dependable operation in diverse environments

Utilises a quadratic calculation for power loss, ensuring efficient energy use

Mechanical service life extends up to 30 million cycles, minimising downtime and maintenance needs

Short-circuit protection is facilitated with specifications for optimal safety and reliability

Compact dimensions of 58 mm height, 45 mm width and 73 mm depth ensure easy installation within various settings

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy