Siemens 3RT2 Contactor, 125V Coil, 3-Pole 125V, 3 NO
- RS Stock No.:
- 669-803
- Mfr. Part No.:
- 3RT2024-1BG40
- Brand:
- Siemens
This image is representative of the product range
Subtotal (1 unit)*
$269.95
(exc. GST)
$296.94
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $269.95 |
*price indicative
- RS Stock No.:
- 669-803
- Mfr. Part No.:
- 3RT2024-1BG40
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Contactor | |
| Coil Voltage | 125V | |
| Number of Poles | 3 | |
| Series | 3RT2 | |
| Function | Contactor | |
| Mount Type | Screw and Snap-On | |
| Normal State Configuration | 3 NO | |
| Number of Auxiliary Contacts | 2 | |
| Auxiliary Contact Configuration | 1 NO/1 NC | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -25°C | |
| Control Circuit Voltage Uc | 125V | |
| Contactor Application | Power Contactor | |
| Operational Current Ie | 12A | |
| Maximum Operating Temperature | 60°C | |
| Width | 45mm | |
| Depth | 107mm | |
| Standards/Approvals | UL | |
| Length | 85mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Contactor | ||
Coil Voltage 125V | ||
Number of Poles 3 | ||
Series 3RT2 | ||
Function Contactor | ||
Mount Type Screw and Snap-On | ||
Normal State Configuration 3 NO | ||
Number of Auxiliary Contacts 2 | ||
Auxiliary Contact Configuration 1 NO/1 NC | ||
Terminal Type Screw | ||
Minimum Operating Temperature -25°C | ||
Control Circuit Voltage Uc 125V | ||
Contactor Application Power Contactor | ||
Operational Current Ie 12A | ||
Maximum Operating Temperature 60°C | ||
Width 45mm | ||
Depth 107mm | ||
Standards/Approvals UL | ||
Length 85mm | ||
- COO (Country of Origin):
- DE
The Siemens Power contactor is designed to efficiently control electrical circuits with a capAbility of handling operational currents up to 12 A at AC-3e. Built for versatility, this Compact unit features a robust design that allows for a mechanical service life of up to 10 million cycles, ensuring long-lasting reliAbility in various industrial applications. With a wide operational temperature range of -25 to +60 °C and the Ability to maintain performance at altitudes of up to 2000 m, this contactor is Ideal for demanding environments. Its Advanced technical attributes, including screw terminals for easy installation and auxiliary contacts for added functionality, make it a valuable addition to any control system, streamlining automation processes effectively.
Handles operational currents of up to 12 A at AC-3e, suitable for diverse applications
Designed for a mechanical service life of 10 million operating cycles, ensuring durability
Operates effectively within a temperature range of -25 to +60 °C, catering to various environments
Screw-type terminals for both main and auxiliary circuits ensure secure connections
Shock resistance ratings of up to 15g enhance reliability during operation
Includes auxiliary contacts to permit additional circuit management capabilities
IP20 protection class ensures safety from dust and accidental contact in common applications
Related links
- Siemens 3RT2 Contactor 3-Pole 4 kW 125V 690V ac
- Siemens 3RT2 Contactor 3-Pole 18.5 kW 125V 690V
- Siemens 3RT2 Contactor 3-Pole 3 kW 125V 690V
- Siemens 3RT2 Contactor 3-Pole 11 kW 125V 690V
- Siemens 3RT2 Contactor 3-Pole 5.5 kW 125V 690V
- Siemens 3RT2 Contactor 3-Pole 5.5 kW 125V 690V
- Siemens 3RT2 Contactor 3-Pole 5.5 kW 125V 690V
- Siemens 3RT2 Contactor 3-Pole 5.5 kW 125V 690V
