Siemens 3RT2 Contactor, 125V Coil, 3-Pole, 38 A, 18.5 kW 125V, 1 NO/1 NC, 690V
- RS Stock No.:
- 160-488
- Mfr. Part No.:
- 3RT2028-1BG40
- Brand:
- Siemens
Subtotal (1 unit)*
$713.42
(exc. GST)
$784.76
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $713.42 |
*price indicative
- RS Stock No.:
- 160-488
- Mfr. Part No.:
- 3RT2028-1BG40
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 125V | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 690V | |
| Contact Current | 38A | |
| Power Rating | 18.5kW | |
| Series | 3RT2 | |
| Function | Safety | |
| Normal State Configuration | 1 NO/1 NC | |
| Auxiliary Contact Configuration | 1 NO/1 NC | |
| Number of Auxiliary Contacts | 2 | |
| Terminal Type | Screw | |
| Operational Current Ie | 50A | |
| Contactor Application | Safety | |
| Control Circuit Voltage Uc | 125V | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Width | 45mm | |
| Standards/Approvals | IEC 60529, IEC 61508-2, ISO 13849-1, ISO 13849-2 | |
| Length | 85mm | |
| Depth | 107mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 125V | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 690V | ||
Contact Current 38A | ||
Power Rating 18.5kW | ||
Series 3RT2 | ||
Function Safety | ||
Normal State Configuration 1 NO/1 NC | ||
Auxiliary Contact Configuration 1 NO/1 NC | ||
Number of Auxiliary Contacts 2 | ||
Terminal Type Screw | ||
Operational Current Ie 50A | ||
Contactor Application Safety | ||
Control Circuit Voltage Uc 125V | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Width 45mm | ||
Standards/Approvals IEC 60529, IEC 61508-2, ISO 13849-1, ISO 13849-2 | ||
Length 85mm | ||
Depth 107mm | ||
- COO (Country of Origin):
- DE
The Siemens power contactor is engineered for robust performance in industrial applications, supporting both AC and DC systems. With a three-pole design and an operational current rating of up to 38 A, it enhances efficiency while ensuring reliability under varying loads.
Optimised thermal management reduces energy loss
Compatible with both AC and DC systems for versatile use
Compliance with key safety and operational standards
Related links
- Siemens 3RT2 Contactor 3-Pole 18.5 kW 125V 690V
- Siemens 3RT2 Contactor 3-Pole 11 kW 125V 690V
- Siemens 3RT2 Contactor 3-Pole 18.5 kW 125V dc 690V
- Siemens 3RT2 Contactor 3-Pole 4 kW 125V 690V ac
- Siemens 3RT2 Contactor 32 A 1 NO/1 NC, 690V
- Siemens 3RT Contactor 3-Pole 11 kW 125V 690V
- Siemens 3RT2 Contactor 3-Pole 4 kW 125V 690V
- Siemens 3RT2 Contactor 3-Pole 3 kW 125V 690V
