Siemens 3RT2 Contactor, 230V Coil, 3-Pole 230V, 3 NO

This image is representative of the product range

Subtotal (1 unit)*

$192.37

(exc. GST)

$211.61

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$192.37

*price indicative

RS Stock No.:
669-798
Mfr. Part No.:
3RT2024-2EL20
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Coil Voltage

230V

Product Type

Contactor

Number of Poles

3

Series

3RT2

Mount Type

Screw and Snap-On

Function

Contactor

Normal State Configuration

3 NO

Number of Auxiliary Contacts

2

Auxiliary Contact Configuration

1 NO/1 NC

Terminal Type

Spring-Loaded Terminal

Control Circuit Voltage Uc

230V

Minimum Operating Temperature

-25°C

Contactor Application

Power Contactor

Operational Current Ie

12A

Maximum Operating Temperature

60°C

Length

102mm

Standards/Approvals

UL

Width

45mm

Depth

97mm

COO (Country of Origin):
DE
The Siemens Power contactor is designed for controlling and switching electrical circuits with precision and reliability. Ideal for industrial applications, this device operates flawlessly in AC-3e/AC-3 environments and supports current ratings of up to 12 A at 400 V. Featuring a Compact design, the contactor is built for upright mounting and comes equipped with an integrated RC element, ensuring robust performance under varying load conditions. Its high mechanical life of up to 10 million cycles ensures long-lasting service, while the low power loss during operation guarantees energy efficiency. Engineered to adapt across various temperatures and altitudes, this contactor meets rigorous environmental standards, making it a reliable choice for any automation system.

Robust design with a mechanical life of up to 10 million cycles

Optimised for energy efficiency, with power loss as low as 0.9 W at rated current

Integrated RC element accommodates comprehensive protection against surge voltages

Functions seamlessly within a wide temperature range of -25 to +60 °C

Offers comprehensive operational versatility with a wide rating for operational currents in both AC and DC circuits

Safety features include a mirror contact function ensuring operational reliability in critical applications

Flexible installation options with side-by-side and screw mounting capabilities, enhancing adaptability within various setups

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy