Siemens 3RT2 Contactor, 12V Coil, 3-Pole 12V, 3 NO
- RS Stock No.:
- 669-791
- Mfr. Part No.:
- 3RT2016-1HA41
- Brand:
- Siemens
This image is representative of the product range
Subtotal (1 unit)*
$138.01
(exc. GST)
$151.81
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $138.01 |
*price indicative
- RS Stock No.:
- 669-791
- Mfr. Part No.:
- 3RT2016-1HA41
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Contactor | |
| Coil Voltage | 12V | |
| Number of Poles | 3 | |
| Series | 3RT2 | |
| Mount Type | Screw and Snap-On | |
| Normal State Configuration | 3 NO | |
| Number of Auxiliary Contacts | 1 | |
| Terminal Type | Screw | |
| Control Circuit Voltage Uc | 12V | |
| Operational Current Ie | 9A | |
| Minimum Operating Temperature | -25°C | |
| Contactor Application | Power Contactor | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | UL | |
| Width | 45mm | |
| Length | 58mm | |
| Depth | 73mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Contactor | ||
Coil Voltage 12V | ||
Number of Poles 3 | ||
Series 3RT2 | ||
Mount Type Screw and Snap-On | ||
Normal State Configuration 3 NO | ||
Number of Auxiliary Contacts 1 | ||
Terminal Type Screw | ||
Control Circuit Voltage Uc 12V | ||
Operational Current Ie 9A | ||
Minimum Operating Temperature -25°C | ||
Contactor Application Power Contactor | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals UL | ||
Width 45mm | ||
Length 58mm | ||
Depth 73mm | ||
- COO (Country of Origin):
- DE
The Siemens Power contactor is a robust solution designed for AC-3e/AC-3 applications, providing reliable control with a rated operational current of 9 A. Engineered for a variety of environments, this 3-pole contactor accommodates a rated insulation voltage of up to 690 V and ensures effective operation across temperatures ranging from -25 to +60 °C. It features a significant mechanical service life of up to 30 million cycles, positioning it as a Durable choice for industrial applications. The environmentally conscious design also contributes to a lower carbon footprint, making it a worthy investment in sustainable technology.
Compact S00 frame size optimises installation space
Robust mechanical design supports a lifespan of approximately 30 million operating cycles
Rated insulation voltage of 690 V enhances safety in various applications
Auxiliary contacts with 1 NO provide added functionality for complex control requirements
Designed to withstand ambient temperatures from -25 to +60 °C, ensuring reliability in diverse environments
Low power loss in hot operating state contributes to energy efficiency
Significant shock resistance ratings ensure durability under dynamic conditions
Related links
- Siemens 3RT2 Contactor 3-Pole 12V, 3 NO
- Siemens 3RT2 Contactor 3-Pole 4 kW 12V 690V ac
- Siemens 3RT2 Contactor 3-Pole 3 kW 12V dc 690V
- Siemens 3RT2 Contactor 3-Pole 3 NO
- Siemens 3RT2 Contactor 3-Pole 4 kW 12V 690V
- Siemens 3RT2 Contactor 3-Pole 4 kW 12V 690V
- Siemens 3RT2 Contactor 3-Pole 4 kW 400V 690V
- Siemens 3RT2 Contactor 3-Pole 3 kW 12V dc 690V
