Siemens 3RT2 Contactor, 400V Coil, 3-Pole 400V, 3 NO
- RS Stock No.:
- 669-768
- Mfr. Part No.:
- 3RT2038-3AV00
- Brand:
- Siemens
This image is representative of the product range
Subtotal (1 unit)*
$795.09
(exc. GST)
$874.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $795.09 |
*price indicative
- RS Stock No.:
- 669-768
- Mfr. Part No.:
- 3RT2038-3AV00
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Contactor | |
| Coil Voltage | 400V | |
| Number of Poles | 3 | |
| Series | 3RT2 | |
| Mount Type | Screw and Snap-On | |
| Function | Contactor | |
| Normal State Configuration | 3 NO | |
| Number of Auxiliary Contacts | 2 | |
| Auxiliary Contact Configuration | 1 NO/1 NC | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -25°C | |
| Control Circuit Voltage Uc | 400V | |
| Contactor Application | Power Contactor | |
| Maximum Operating Temperature | 60°C | |
| Width | 55mm | |
| Standards/Approvals | UL | |
| Depth | 130mm | |
| Length | 114mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Contactor | ||
Coil Voltage 400V | ||
Number of Poles 3 | ||
Series 3RT2 | ||
Mount Type Screw and Snap-On | ||
Function Contactor | ||
Normal State Configuration 3 NO | ||
Number of Auxiliary Contacts 2 | ||
Auxiliary Contact Configuration 1 NO/1 NC | ||
Terminal Type Screw | ||
Minimum Operating Temperature -25°C | ||
Control Circuit Voltage Uc 400V | ||
Contactor Application Power Contactor | ||
Maximum Operating Temperature 60°C | ||
Width 55mm | ||
Standards/Approvals UL | ||
Depth 130mm | ||
Length 114mm | ||
- COO (Country of Origin):
- DE
The Siemens power contactor is engineered for high efficiency in controlling electrical loads in industrial applications. Designed for AC-3e/AC-3 categories, this three-pole contactor safely manages up to 80 A, enabling operation at 400 V for robust machinery and motor control. Its incorporation of modular extensions allows for versatile connectivity without compromising on performance. Constructed from high-grade materials, this contactor boasts a mechanical lifespan of approximately 10 million cycles. The operating temperature range of -25 to +60 °C ensures reliability under various conditions, making it Ideal for demanding environments.
Rated for a maximum operating voltage of 690 V accommodating higher voltage systems
Enhanced shock resistance features ensure durability during operation
Includes auxiliary contacts with 1 NO and 1 NC for additional functionality
Screw and snap on mounting options for fast and reliable setup on standard DIN rails
Compliance with stringent IEC standards ensuring safety and dependability
Related links
- Siemens 3RT2 Contactor 3-Pole 400V, 3 NO
- Siemens 3RT2 Contactor 3-Pole 3 NO
- Siemens 3RT2 Contactor 3-Pole 400V 3 NO
- Siemens 3RT2 Contactor 3-Pole 37 kW 400V 1kV
- Siemens 3RT2 Contactor 3-Pole 3 NO
- Siemens 3RT2 Contactor 3-Pole 3 NO
- Siemens 3RT26 Capacitor Contactor 3-Pole 400V, 3 NO
- Siemens 3RT2 Contactor 3-Pole 440 V, 3 NO
