Siemens 3RT2 Contactor, 110V Coil, 3-Pole 110V, 3 NO

This image is representative of the product range

Subtotal (1 unit)*

$769.42

(exc. GST)

$846.36

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$769.42

*price indicative

RS Stock No.:
669-739
Mfr. Part No.:
3RT2037-3AF04
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Contactor

Coil Voltage

110V

Number of Poles

3

Series

3RT2

Function

Contactor

Mount Type

Screw and Snap-On

Normal State Configuration

3 NO

Number of Auxiliary Contacts

4

Auxiliary Contact Configuration

2 NO/2 NC

Terminal Type

Screw

Contactor Application

Power Contactor

Minimum Operating Temperature

-25°C

Control Circuit Voltage Uc

110V

Maximum Operating Temperature

60°C

Length

114mm

Width

55mm

Depth

178mm

Standards/Approvals

UL

COO (Country of Origin):
DE
The Siemens power contactor is engineered for high-performance switching of electrical loads in industrial applications. This device excels under AC-3e/AC-3 categories, supporting operational current ratings of up to 65 A at 400 V, making it an Ideal choice for controlling motors and heavy machinery. With a robust construction and Advanced functionality, it ensures superior reliability and mechanical service life. Designed for efficient operation within varied ambient conditions, this contactor withstands temperature ranges from -25 to +60 °C, while its IP20 protection class safeguards against dust and moisture. The device not only promotes seamless electrical management but also contributes to energy efficiency in overall operations.

Offers a mechanical service life of up to 10 million cycles for extended operational longevity

Designed with shock resistance parameters featuring durability against mechanical impacts during operation

Compact dimensions allow easy installation on standard DIN rails facilitating space efficient designs

Equipped with auxiliary contacts for expanded functional capabilities in control circuits

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy