Siemens 3RT2 Contactor, 110V ac Coil, 3-Pole, 51 A, 22 kW 110V ac, 2 NO/2 NC, 110V ac
- RS Stock No.:
- 287-9490
- Distrelec Article No.:
- 301-39-522
- Mfr. Part No.:
- 3RT2036-3AF04
- Brand:
- Siemens
Subtotal (1 unit)*
$533.74
(exc. GST)
$587.11
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $533.74 |
*price indicative
- RS Stock No.:
- 287-9490
- Distrelec Article No.:
- 301-39-522
- Mfr. Part No.:
- 3RT2036-3AF04
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 110V ac | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 110V ac | |
| Contact Current | 51A | |
| Series | 3RT2 | |
| Power Rating | 22kW | |
| Function | Safety | |
| Mount Type | Surface | |
| Normal State Configuration | 2 NO/2 NC | |
| Number of Auxiliary Contacts | 4 | |
| Auxiliary Contact Configuration | 2 NO/2 NC | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -25°C | |
| Contactor Application | Safety | |
| Control Circuit Voltage Uc | 110V ac | |
| Maximum Operating Temperature | 60°C | |
| Depth | 178mm | |
| Standards/Approvals | IEC 81346-2, IEC 60068-2-30 | |
| Width | 55mm | |
| Pole and Throw Configuration | 3 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 110V ac | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 110V ac | ||
Contact Current 51A | ||
Series 3RT2 | ||
Power Rating 22kW | ||
Function Safety | ||
Mount Type Surface | ||
Normal State Configuration 2 NO/2 NC | ||
Number of Auxiliary Contacts 4 | ||
Auxiliary Contact Configuration 2 NO/2 NC | ||
Terminal Type Screw | ||
Minimum Operating Temperature -25°C | ||
Contactor Application Safety | ||
Control Circuit Voltage Uc 110V ac | ||
Maximum Operating Temperature 60°C | ||
Depth 178mm | ||
Standards/Approvals IEC 81346-2, IEC 60068-2-30 | ||
Width 55mm | ||
Pole and Throw Configuration 3 | ||
- COO (Country of Origin):
- DE
The Siemens Power Contactor rated for currents up to 51 A and power outputs of 22 kW at 400 V. Configured with three poles, it ensures efficient switching in three phase electrical systems. With a coil voltage of 110 V AC and compatibility with 50 Hz frequency, it suits various power supply configurations. Additionally, it features two normally open and two normally closed auxiliary contacts, enhancing versatility in control circuitry.
Shock resistance
IP20 protection class
Touch protection on the front
Related links
- Siemens 3RT2 Contactor 3-Pole 22 kW 110V ac 400V ac
- Siemens 3RT2 Contactor 3-Pole 45 kW 110V 1kV
- Siemens 3RT2 Contactor 3-Pole 37 kW 110V 1kV
- Siemens 3RT2 Contactor 3-Pole 22 kW 110V ac 690V ac
- Siemens 3RT2 Contactor 3-Pole 3 NO
- Siemens 3RT2 Contactor 3-Pole 37 kW 120V 110V ac
- Siemens 3RT2 Contactor 3-Pole 22 kW 110V 690V
- Siemens 3RT2 Contactor 3-Pole 110V, 3 NO
