Schneider Electric TeSys G Contactor, 460V Coil, 3-Pole, 275 A, 7.8 W 48V, NO/NC, 460V
- RS Stock No.:
- 585-457
- Mfr. Part No.:
- LC1G150EHES207N
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$1,997.29
(exc. GST)
$2,197.02
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $1,997.29 |
*price indicative
- RS Stock No.:
- 585-457
- Mfr. Part No.:
- LC1G150EHES207N
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Coil Voltage | 460V | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 460V | |
| Contact Current | 275A | |
| Power Rating | 7.8W | |
| Series | TeSys G | |
| Function | Motor Control | |
| Normal State Configuration | NO/NC | |
| Auxiliary Contact Configuration | 1 NO/1 NC | |
| Number of Auxiliary Contacts | 2 | |
| Operational Current Ie | 150A | |
| Minimum Operating Temperature | -40°C | |
| Contactor Application | Motor Control | |
| Control Circuit Voltage Uc | 48V | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | UL 60335-1, UL 60335-2-40:Annex JJ, UL 60947-4-1, EN/IEC 60947-4-1, CSA C22.2 No 60947-4-1, IEC 60335-1:Clause 30.2, IEC 60335-2-40:Annex JJ, EN/IEC 60947-5-1, JIS C8201-4-1, JIS C8201-5-1 | |
| Width | 108mm | |
| Length | 325mm | |
| Depth | 193mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Coil Voltage 460V | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 460V | ||
Contact Current 275A | ||
Power Rating 7.8W | ||
Series TeSys G | ||
Function Motor Control | ||
Normal State Configuration NO/NC | ||
Auxiliary Contact Configuration 1 NO/1 NC | ||
Number of Auxiliary Contacts 2 | ||
Operational Current Ie 150A | ||
Minimum Operating Temperature -40°C | ||
Contactor Application Motor Control | ||
Control Circuit Voltage Uc 48V | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals UL 60335-1, UL 60335-2-40:Annex JJ, UL 60947-4-1, EN/IEC 60947-4-1, CSA C22.2 No 60947-4-1, IEC 60335-1:Clause 30.2, IEC 60335-2-40:Annex JJ, EN/IEC 60947-5-1, JIS C8201-4-1, JIS C8201-5-1 | ||
Width 108mm | ||
Length 325mm | ||
Depth 193mm | ||
- COO (Country of Origin):
- CN
The Schneider Electric Contactor is a high-power switching solution designed for motor control and power circuits in demanding applications. It features a wide-band coil and adheres to stringent standards for reliability and performance.
IP2X protection
RoHS compliant
REACH compliant
Related links
- Schneider Electric TeSys G Contactor 4-Pole 7.8 W 48V 460V
- Schneider Electric TeSyS G Contactor 48 V Coil 275 A 48 V 460V
- Schneider Electric TeSyS G Contactor 500 V ac/dc Coil 700 A 200V 460V
- Schneider Electric TeSyS G Contactor 500 V ac/dc Coil 305 A 1 NO/1 NC, 460V
- Schneider Electric TeSys G Contactor 4-Pole 220 W 48V 48V
- Schneider Electric TeSyS G Contactor 48 V ac/dc Coil 275 A 48V 300V
- Schneider Electric TeSyS G Contactor 500 V ac Coil 275 A 200V ac 1 NO/1 NC, 300V
- Schneider Electric TeSys G Contactor 48 V ac/dc Coil 275 A 4 NO, 1000V ac
