Schneider Electric LC1G500 Contactor, 200V ac/dc, 500 V ac/dc Coil, 4-Pole, 700 A 200V, 1 NO/1 NC, 460V
- RS Stock No.:
- 249-4778
- Mfr. Part No.:
- LC1G5004LSEA
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$11,393.73
(exc. GST)
$12,533.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 05 January 2027
Units | Per unit |
|---|---|
| 1 + | $11,393.73 |
*price indicative
- RS Stock No.:
- 249-4778
- Mfr. Part No.:
- LC1G5004LSEA
- Brand:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Contactor | |
| Coil Voltage | 200V ac/dc, 500V ac/dc | |
| Number of Poles | 4 | |
| Contact Voltage | 460V | |
| Contact Current | 700A | |
| Series | LC1G500 | |
| Function | Load Control | |
| Normal State Configuration | 1 NO/1 NC | |
| Auxiliary Contact Configuration | 1 NO/1 NC | |
| Number of Auxiliary Contacts | 2 | |
| Operational Current Ie | 700A | |
| Minimum Operating Temperature | -25°C | |
| Contactor Application | Power Switching | |
| Control Circuit Voltage Uc | 200V | |
| Maximum Operating Temperature | 60°C | |
| Length | 225mm | |
| Depth | 225mm | |
| Standards/Approvals | EN/IEC 60947-4-1, CSA C22.2 No 60947-4-1, EN/IEC 60947-5-1, JIS C8201-4-1, JIS C8201-5-1, UL 60947-4-1 | |
| Width | 185mm | |
| Pole and Throw Configuration | 4 NO | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Contactor | ||
Coil Voltage 200V ac/dc, 500V ac/dc | ||
Number of Poles 4 | ||
Contact Voltage 460V | ||
Contact Current 700A | ||
Series LC1G500 | ||
Function Load Control | ||
Normal State Configuration 1 NO/1 NC | ||
Auxiliary Contact Configuration 1 NO/1 NC | ||
Number of Auxiliary Contacts 2 | ||
Operational Current Ie 700A | ||
Minimum Operating Temperature -25°C | ||
Contactor Application Power Switching | ||
Control Circuit Voltage Uc 200V | ||
Maximum Operating Temperature 60°C | ||
Length 225mm | ||
Depth 225mm | ||
Standards/Approvals EN/IEC 60947-4-1, CSA C22.2 No 60947-4-1, EN/IEC 60947-5-1, JIS C8201-4-1, JIS C8201-5-1, UL 60947-4-1 | ||
Width 185mm | ||
Pole and Throw Configuration 4 NO | ||
- COO (Country of Origin):
- CN
Schneider Electric LC1G5004LSEA
Related links
- Schneider Electric TeSyS G Contactor 500 V ac/dc Coil 305 A 1 NO/1 NC, 460V
- Schneider Electric TeSyS G Contactor 500 V ac Coil 700 A 200V ac 1 NO/1 NC, 300V
- Schneider Electric TeSyS G Contactor 500 V ac/dc Coil 330 A 200V 300V
- Schneider Electric TeSys G Contactor 500 V ac/dc Coil 185 A 500 V ac/dc
- Schneider Electric TeSyS G Contactor 500 V ac Coil 1.05 kA 200V ac 1 NO/1 NC, 1kV
- Schneider Electric TeSyS G Contactor 500 V ac Coil 250 A 200V ac 1 NO/1 NC, 1kV
- Schneider Electric TeSyS G Contactor 500 V ac Coil 440 A 200V ac 1 NO/1 NC, 1kV
- Schneider Electric TeSyS G Contactor 500 V ac Coil 2.05 kA 200V ac 1 NO/1 NC, 1kV
