Schneider Electric LP1K090085BDTQ Contactor, 24V dc Coil, 4-Pole, 20 A 24V

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.

Alternative

This product is not currently available. Here is our alternative recommendation.

1 Pack of 100

$760.61

(exc. GST)

$836.67

(inc. GST)

RS Stock No.:
537-859
Distrelec Article No.:
301-50-661
Mfr. Part No.:
LP1K090085BDTQ
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Coil Voltage

24V dc

Product Type

Contactor

Number of Poles

4

Contact Current

20A

Series

LP1K090085BDTQ

Mount Type

DIN Rail

Function

Resistive Load

Minimum Operating Temperature

-25°C

Contactor Application

Resistive Load

Control Circuit Voltage Uc

24V

Maximum Operating Temperature

50°C

Length

58mm

Standards/Approvals

EN/IEC 60947-4-1EN/IEC 60947-5-1UL 60947-4-1UL 60947-5-1CSA C22.2 No 60947-4-1CSA C22.2 No 60947-5-1GB/T 14048.4

Width

45mm

Depth

57mm

COO (Country of Origin):
FR

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy