RS Better World

Schneider Electric TeSyS D Contactor, 24V dc Coil, 3-Pole, 18 A, 7.5 kW 24V dc, 3 NO, 690V ac

Subtotal (1 unit)*

$185.29

(exc. GST)

$203.82

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$185.29

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
382-286
Mfr. Part No.:
LC1D183BD
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Coil Voltage

24V dc

Product Type

Contactor

Number of Poles

3

Contact Voltage

690V ac

Contact Current

18A

Series

TeSyS D

Power Rating

7.5kW

Mount Type

Plate, Rail Mount

Function

Motor Control, Resistive Load

Normal State Configuration

3 NO

Auxiliary Contact Configuration

1 NO/1 NC

Number of Auxiliary Contacts

2

Terminal Type

Cage Clamp

Control Circuit Voltage Uc

24V dc

Contactor Application

Motor Control, Resistive Load

Minimum Operating Temperature

-5°C

Operational Current Ie

18A

Maximum Operating Temperature

60°C

Standards/Approvals

CCC, CSA, EAC, IEC, RoHS, UL

Width

45mm

Length

99mm

Depth

99mm

Better World Product

Yes

Better World Claim

Designed for Disassembly

Pole and Throw Configuration

3

RoHS Status: Exempt

COO (Country of Origin):
ID

Schneider Electric LC1D Series Contactor, 18A Contact Current, 24V Control Circuit Voltage Uc - LC1D183BD


This contactor is a compact, three-pole switching device designed for motor control and resistive loads in industrial installations. It operates from a 24V DC control supply and is intended for use on plate or rail mounting systems within automation and electrical panels where a small footprint and defined switching categories are required.

Features & Benefits


• 18A operational current for 440V AC provides reliable switching capability
• Rated for up to 690V enabling high-voltage power-circuit use
• 7.5kW power handling at 380 to 400V supports medium-power motors
• Integral suppression on Coil reduces interference and prolongs life
• Spring terminals allow quick connection of flexible conductors
• Mechanically linked 1NO+1NC auxiliary simplifies signalling integration

Applications


• Suitable for three-phase motor starters in factory automation
• Ideal for control of heating or resistive elements in process panels
• used with machine control racks requiring rail-mounted contactors
• Can be used for motor circuits needing 24V DC control coils
• Suitable for retrofitting Compact control panels with limited width

What Terminal types are provided for power and control connections?


Both power and control circuits use spring-style terminals sized to accept typical flexible conductors up to specified cross-sections for secure, tool-free wiring.

How does the device perform under frequent operation?


The contactor supports a maximum operating rate of 3600 cycles/hour at 60°C and has electrical durability figures reflecting millions of operations under specified loads.

What environmental limits apply to installation?


It is rated to operate in ambient temperatures from −40 to 60°C with derating required above 60°C, and it is suitable for altitudes up to 3000m.

What short-circuit and breaking capabilities does it offer?


The unit provides defined making and breaking capacities with rated short-time withstand currents and coordinated fuse ratings for typical power-circuit protection schemes.

Each
$296.10
Each
$398.01
Each
$521.38
Each
$285.75

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy