Schneider Electric TeSys D Contactor, 48V Coil, 4-Pole, 210 A, 4 NO, 690V

Subtotal (1 unit)*

$157.92

(exc. GST)

$173.71

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$157.92

*price indicative

RS Stock No.:
354-561
Mfr. Part No.:
LC1DT253E7
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Contactor

Coil Voltage

48V

Number of Poles

4

Contact Voltage

690V

Contact Current

210A

Series

TeSys D

Normal State Configuration

4 NO

Width

45mm

Standards/Approvals

CSA C22.2 No 14 EN 60947-4-1 EN 60947-5-1 IEC 60947-4-1 IEC 60947-5-1 UL 508 IEC 60335-1

COO (Country of Origin):
ID
The Schneider Electric TeSys Deca 4P (4 NO) Contactor is ideal for AC-1 applications, offering reliable operation at voltages up to 440V and current handling of 25A. It is equipped with a 48VAC 50/60Hz coil for consistent performance. The contactor also features spring terminals for secure and easy connections.

EU RoHS Directive

Mercury free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy