Schneider Electric TeSys F Contactor, 220V Coil, 3-Pole, 1.7 kA, 200 W 220V, 3 NO, 220V

Subtotal (1 unit)*

$25,449.70

(exc. GST)

$27,994.67

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$25,449.70

*price indicative

RS Stock No.:
429-306
Mfr. Part No.:
LC1F1700M7
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Contactor

Coil Voltage

220V

Number of Poles

3

Contact Voltage

220V

Contact Current

1.7kA

Series

TeSys F

Power Rating

200W

Function

Resistive Load

Normal State Configuration

3 NO

Terminal Type

Screw Clamp

Contactor Application

Resistive Load

Minimum Operating Temperature

-5°C

Control Circuit Voltage Uc

220V

Operational Current Ie

1.7kA

Maximum Operating Temperature

40°C

Length

332mm

Depth

239mm

Standards/Approvals

EN 60947-4-1 JIS C8201-4-1 IEC 60947-1 IEC 60947-4-1 EN 60947-1 UL 60947-4-1 CSA C22.2 No 60947-4-1

Width

438mm

Pole and Throw Configuration

3

COO (Country of Origin):
CN
The Schneider Electric Contactor is designed for resistive load applications, operating under the AC-1 utilization category. It features a 3 pole configuration and is rated for a maximum operational voltage of 1000V AC 50 or 60 Hz and 460V DC. The control circuit voltage is 220V AC, with a frequency range of 40 to 400 Hz.

RoHS compliant

Mercury free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy