Schneider Electric TeSys F Contactor, 110V ac Coil, 3-Pole, 1.26 kA, 1.65 kVA, 3 NO, 690V ac
- RS Stock No.:
- 335-414
- Mfr. Part No.:
- LC1F1250F7
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$42,557.49
(exc. GST)
$46,813.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $42,557.49 |
*price indicative
- RS Stock No.:
- 335-414
- Mfr. Part No.:
- LC1F1250F7
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Contactor | |
| Coil Voltage | 110V ac | |
| Number of Poles | 3 | |
| Contact Voltage | 690V ac | |
| Contact Current | 1.26kA | |
| Power Rating | 1.65kVA | |
| Series | TeSys F | |
| Normal State Configuration | 3 NO | |
| Standards/Approvals | EN 60947-1 IEC 60947-1 IEC 60947-4-1 JIS C8201-4-1 EN 60947-4-1 | |
| Width | 45mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Contactor | ||
Coil Voltage 110V ac | ||
Number of Poles 3 | ||
Contact Voltage 690V ac | ||
Contact Current 1.26kA | ||
Power Rating 1.65kVA | ||
Series TeSys F | ||
Normal State Configuration 3 NO | ||
Standards/Approvals EN 60947-1 IEC 60947-1 IEC 60947-4-1 JIS C8201-4-1 EN 60947-4-1 | ||
Width 45mm | ||
- COO (Country of Origin):
- CZ
The Schneider Electric F Contactor is a high-performance device designed for handling resistive loads. It offers exceptional reliability and durability, making it ideal for demanding applications. The contactor features robust electrical specifications and compliance with international standards for safe and efficient operations.
3P pole configuration
3NO Power pole contact composition
Utilisation category AC 1
ROHS and REACH compliant
Related links
- Schneider Electric TeSys F Contactor 3-Pole 120 W 230V ac 690V ac
- Schneider Electric TeSys F Contactor 3-Pole 120 W 220V ac 690V ac
- Schneider Electric TeSys F Contactor 3-Pole 1600 W 230V 220V
- Schneider Electric TeSys F Contactor 4-Pole 2420 VA 500V 440V
- Schneider Electric TeSys F Contactor 3-Pole 75 kW 110V dc 1000V ac
- Schneider Electric TeSys F Contactor 3-Pole 1800 VA 110V 110V
- Schneider Electric TeSys F Contactor 3-Pole 315 kW 110V 110V
- Schneider Electric TeSys F Contactor 3-Pole 250 W 110V 440V
