Eaton Eaton Moeller Contactor, 380V, 440 V Coil, 3-Pole, 42 A, 4 W, 1 NO, 420V
- RS Stock No.:
- 255-029
- Mfr. Part No.:
- 231661 DILEM-10-C(380V50HZ,440V60HZ)
- Brand:
- Eaton
Subtotal (1 unit)*
$122.55
(exc. GST)
$134.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 01 January 2027
Units | Per unit |
|---|---|
| 1 + | $122.55 |
*price indicative
- RS Stock No.:
- 255-029
- Mfr. Part No.:
- 231661 DILEM-10-C(380V50HZ,440V60HZ)
- Brand:
- Eaton
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Coil Voltage | 380V, 440V | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 420V | |
| Contact Current | 42A | |
| Series | Eaton Moeller | |
| Power Rating | 4W | |
| Function | Motor Control, Resistive Load | |
| Normal State Configuration | 1 NO | |
| Number of Auxiliary Contacts | 1 | |
| Terminal Type | Spring Loaded | |
| Minimum Operating Temperature | -25°C | |
| Contactor Application | Motor Control, Resistive Load | |
| Maximum Operating Temperature | 50°C | |
| Length | 58mm | |
| Depth | 52mm | |
| Width | 45mm | |
| Standards/Approvals | CE IEC/EN 60947, CSA-C22.2 No. 14-05, CSA Class No.:3211-04, CSA CSA File No.:012528, IEC/EN 60947-4-1, UL 508, UL File No.:E29096, UL UL Category Control No.:NLDX, VDE 0660 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Coil Voltage 380V, 440V | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 420V | ||
Contact Current 42A | ||
Series Eaton Moeller | ||
Power Rating 4W | ||
Function Motor Control, Resistive Load | ||
Normal State Configuration 1 NO | ||
Number of Auxiliary Contacts 1 | ||
Terminal Type Spring Loaded | ||
Minimum Operating Temperature -25°C | ||
Contactor Application Motor Control, Resistive Load | ||
Maximum Operating Temperature 50°C | ||
Length 58mm | ||
Depth 52mm | ||
Width 45mm | ||
Standards/Approvals CE IEC/EN 60947, CSA-C22.2 No. 14-05, CSA Class No.:3211-04, CSA CSA File No.:012528, IEC/EN 60947-4-1, UL 508, UL File No.:E29096, UL UL Category Control No.:NLDX, VDE 0660 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Related links
- Eaton Eaton Moeller Contactor 440 V Coil 42 A 1 NC, 690V
- Eaton Eaton Moeller Contactor 440 V Coil 42 A 1 NO, 690V
- Eaton Eaton Moeller Contactor 4-Pole 4 kW 380V 690V
- Eaton DILM Contactor 3-Pole 7.5 kW 380V 1 NC, 690V
- Eaton DILM Contactor 3-Pole 4.5 kW 380V 1 NC, 400V
- Eaton DILEM Contactor 3-Pole 4 kW 380V ac 400V ac
- Eaton Eaton Moeller Contactor 440 V Coil 42 A 1 NC, 690V
- Eaton DILEM Contactor 3-Pole 4 kW 380V ac 380V ac
