Eaton Eaton Moeller Contactor, 220V Coil, 4-Pole, 1.5 A, 3.9 W 220V, 2 NO/2 NC, 500V
- RS Stock No.:
- 246-968
- Mfr. Part No.:
- 021889 DILER-22(220V50/60HZ)
- Brand:
- Eaton
Subtotal (1 unit)*
$114.25
(exc. GST)
$125.68
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 01 January 2027
Units | Per unit |
|---|---|
| 1 + | $114.25 |
*price indicative
- RS Stock No.:
- 246-968
- Mfr. Part No.:
- 021889 DILER-22(220V50/60HZ)
- Brand:
- Eaton
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Contactor | |
| Coil Voltage | 220V | |
| Number of Poles | 4 | |
| Contact Voltage | 500V | |
| Contact Current | 1.5A | |
| Power Rating | 3.9W | |
| Series | Eaton Moeller | |
| Mount Type | DIN Rail | |
| Function | Electromechanical, Motor Control | |
| Normal State Configuration | 2 NO/2 NC | |
| Auxiliary Contact Configuration | 2 NO/2 NC | |
| Number of Auxiliary Contacts | 2 | |
| Terminal Type | Screw | |
| Control Circuit Voltage Uc | 220V | |
| Contactor Application | AC-15 | |
| Minimum Operating Temperature | -25°C | |
| Operational Current Ie | 2.5A | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | UL Category Control No.: NKCR, VDE 0660, UL File No.: E29184, UL 508, UL, IEC/EN 60947, EN 60947-5-1, CSA File No.: 012528 IEC/EN 60947-4-1, CSA Class No.: 3211-03, CSA-C22.2 No. 14-05, CSA, CE | |
| Length | 52mm | |
| Width | 45mm | |
| Depth | 58mm | |
| Pole and Throw Configuration | 4 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Contactor | ||
Coil Voltage 220V | ||
Number of Poles 4 | ||
Contact Voltage 500V | ||
Contact Current 1.5A | ||
Power Rating 3.9W | ||
Series Eaton Moeller | ||
Mount Type DIN Rail | ||
Function Electromechanical, Motor Control | ||
Normal State Configuration 2 NO/2 NC | ||
Auxiliary Contact Configuration 2 NO/2 NC | ||
Number of Auxiliary Contacts 2 | ||
Terminal Type Screw | ||
Control Circuit Voltage Uc 220V | ||
Contactor Application AC-15 | ||
Minimum Operating Temperature -25°C | ||
Operational Current Ie 2.5A | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals UL Category Control No.: NKCR, VDE 0660, UL File No.: E29184, UL 508, UL, IEC/EN 60947, EN 60947-5-1, CSA File No.: 012528 IEC/EN 60947-4-1, CSA Class No.: 3211-03, CSA-C22.2 No. 14-05, CSA, CE | ||
Length 52mm | ||
Width 45mm | ||
Depth 58mm | ||
Pole and Throw Configuration 4 | ||
- COO (Country of Origin):
- DE
Related links
- Eaton Eaton Moeller Contactor 3-Pole 3 kW 220V 690V
- Eaton Eaton Moeller Contactor 3-Pole 3 kW 220V 690V
- Eaton Eaton Moeller Contactor 4-Pole 4 kW, 690V
- Eaton Eaton Moeller Contactor 3-Pole 3 kW 220V 690V
- Eaton DILA Contactor Relay 3-Pole 2 NO/2 NC
- Eaton Moeller Contactor 4-Pole 24 kW, 690V
- Eaton DILER Contactor Relay 4-Pole 1.8 VA 600V
- Eaton DILA Contactor Relay 3-Pole 3 NO/1 NC, 240V
