Eaton Eaton Moeller Contactor, 24V Coil, 3-Pole, 42 A, 3 kW 24V, 1 NC, 690V

Subtotal (1 unit)*

$146.13

(exc. GST)

$160.74

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$146.13

*price indicative

RS Stock No.:
241-524
Mfr. Part No.:
127083 DILEM12-01(24V50HZ)
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Coil Voltage

24V

Product Type

Contactor

Number of Poles

3

Contact Voltage

690V

Contact Current

42A

Series

Eaton Moeller

Power Rating

3kW

Mount Type

DIN Rail

Function

Motor Control

Normal State Configuration

1 NC

Number of Auxiliary Contacts

1

Auxiliary Contact Configuration

1 NC

Terminal Type

Screw

Control Circuit Voltage Uc

24V

Minimum Operating Temperature

-25°C

Contactor Application

Contactor for Motors, Mini Contactors for Motors, Resistive Load

Operational Current Ie

42A

Maximum Operating Temperature

50°C

Depth

58mm

Width

45mm

Standards/Approvals

VDE 0660, CE, CSA, CSA-C22.2 No. 14-05, CSA Class No.:3211-04, CSA File No.:012528, IEC/EN 60947, IEC/EN 60947-4-1, UL, UL 508, UL Category Control No.:NLDX, UL File No.:E29096

Length

52mm

Pole and Throw Configuration

3P

RoHS Status: Exempt

COO (Country of Origin):
DE
The Eaton Moeller series DILEM Mini contactor revolutionises motor control with a compact yet powerful design. Engineered for efficiency, this contactor operates seamlessly at 24V and 50Hz, making it the ideal choice for various applications. Its three-pole configuration ensures reliable performance in both motor and resistive load operations, while the robust build guarantees longevity with a mechanical lifespan of up to 5 million operations. The device's design caters for easy installation and maintenance, ensuring it can be fitted in various positions, apart from vertical orientations. With a remarkable rated operational power of 5.5 kW at AC-3, this contactor offers versatility and functionality, meeting the demands of modern electrical systems. Certified to meet rigorous international standards, this contactor provides peace of mind for any industrial or commercial use, ensuring optimal safety and performance every time.

Compact size allows for space-saving installation in panels

Positive operating contacts enhance reliability and safety

Supports a broad range of applications including motors and resistive loads

Multi-voltage compatibility simplifies inventory for retailers

Low power consumption during pick-up reduces operational costs

Robust certifications ensure compliance with international standards

User-friendly mounting options streamline installation processes

Meets high environmental resistance standards, enhancing durability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy