Eaton DILM Contactor, 220V Coil, 4-Pole, 22 A, 6.5 kW, 1 NO

Subtotal (1 unit)*

$167.25

(exc. GST)

$183.98

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$167.25

*price indicative

RS Stock No.:
251-0313
Mfr. Part No.:
276969 DILMP20(220V50HZ,240V60HZ)
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Coil Voltage

220V

Product Type

Contactor

Number of Poles

4

Contact Current

22A

Power Rating

6.5kW

Series

DILM

Mount Type

Screw, DIN Rail

Function

Reversing

Normal State Configuration

1 NO

Terminal Type

Screw

Operational Current Ie

12A

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

60°C

Length

75mm

Standards/Approvals

VDE 0660, UL, IEC/EN 60947, CSA

Width

45mm

Depth

75mm

RoHS Status: Exempt

COO (Country of Origin):
RO
The Eaton series DILM is a 3 pole contactor that comes with 1 NC, AC operation and spring loaded terminals. Suitable for motors with efficiency class IE3. This contactor have auxiliary current, coil, and main current terminals with spring-cage connection technology. The DILM contactor series is characterized by its compact dimensions.

Conventional free air thermal current

Spring loaded terminals

Contactors for motors

  • RS Stock No. 2510319
  • Mfr. Part No. 276977 DILMP20(220V50/60HZ)
Each
$167.25
  • RS Stock No. 2510311
  • Mfr. Part No. 276967 DILMP20(110V50HZ,120V60HZ)
Each
$167.25
  • RS Stock No. 2510310
  • Mfr. Part No. 276966 DILMP20(42V50HZ,48V60HZ)
Each
$167.25
Each
$157.24

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy