TE Connectivity ECPS500B Contactor, 12V Coil, 1-Pole, 500 A, 5 W 1.5kV, SPST-NO, 1.5kV
- RS Stock No.:
- 775-663
- Mfr. Part No.:
- 1-2071631-1
- Brand:
- TE Connectivity
Subtotal (1 box of 9 units)*
$6,936.36
(exc. GST)
$7,630.00
(inc. GST)
Stock information currently inaccessible - Please check back later
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $6,936.36 | $770.707 |
*price indicative
- RS Stock No.:
- 775-663
- Mfr. Part No.:
- 1-2071631-1
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Coil Voltage | 12V | |
| Product Type | Contactor | |
| Number of Poles | 1 | |
| Contact Voltage | 1.5kV | |
| Contact Current | 500A | |
| Series | ECPS500B | |
| Power Rating | 5W | |
| Function | Contactor | |
| Mount Type | Panel Mount | |
| Normal State Configuration | SPST-NO | |
| Number of Auxiliary Contacts | 1 | |
| Auxiliary Contact Configuration | SPST-NO | |
| Terminal Type | Screw Terminal | |
| Contactor Application | High Voltage Contactor | |
| Control Circuit Voltage Uc | 1.5kV | |
| Operational Current Ie | 500A | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Width | 70mm | |
| Depth | 107.9mm | |
| Length | 104mm | |
| Standards/Approvals | RoHS | |
| Pole and Throw Configuration | 1P | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Coil Voltage 12V | ||
Product Type Contactor | ||
Number of Poles 1 | ||
Contact Voltage 1.5kV | ||
Contact Current 500A | ||
Series ECPS500B | ||
Power Rating 5W | ||
Function Contactor | ||
Mount Type Panel Mount | ||
Normal State Configuration SPST-NO | ||
Number of Auxiliary Contacts 1 | ||
Auxiliary Contact Configuration SPST-NO | ||
Terminal Type Screw Terminal | ||
Contactor Application High Voltage Contactor | ||
Control Circuit Voltage Uc 1.5kV | ||
Operational Current Ie 500A | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Width 70mm | ||
Depth 107.9mm | ||
Length 104mm | ||
Standards/Approvals RoHS | ||
Pole and Throw Configuration 1P | ||
- COO (Country of Origin):
- CN
The TE Connectivity DC Contactor is designed for control in high voltage environments like battery energy storage systems, solar inverters, and EV charging applications.
Hermetically sealed with ceramic technology
Continuous current carrying capacity of upto 350 A
Related links
- TE Connectivity ECPS500B Contactor 1-Pole 5 W 1500V 1500V
- TE Connectivity ECPS500B Contactor 1-Pole 5 W 1500V 1500V
- TE Connectivity ECPS350B Contactor 1-Pole 5 W 1500V 1500V
- TE Connectivity ECPS800B Contactor 1-Pole 5 W 1500V 1500V
- TE Connectivity ECPN500B Contactor 1-Pole 5 W 1500V 1500V
- TE Connectivity ECPN350B Contactor 1-Pole 5 W 1500V 1500V
- TE Connectivity ECPN800B Contactor 1-Pole 5 W 1500V 1500V
- TE Connectivity ECPS800B Contactor 1-Pole 5 W 1500V 1500V
