Schneider Electric TeSyS D Contactor, 400V ac Coil, 3-Pole, 9 A, 4 kW 415V, 3 NO, 690V ac
- RS Stock No.:
- 187-914
- Mfr. Part No.:
- LC1D09N7
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$210.09
(exc. GST)
$231.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 1 unit(s) ready to ship
- Plus 3 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $210.09 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 187-914
- Mfr. Part No.:
- LC1D09N7
- Brand:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Coil Voltage | 400V ac | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 690V ac | |
| Contact Current | 9A | |
| Series | TeSyS D | |
| Power Rating | 4kW | |
| Function | Motor Control, Resistive Load | |
| Mount Type | DIN Rail | |
| Normal State Configuration | 3 NO | |
| Number of Auxiliary Contacts | 2 | |
| Auxiliary Contact Configuration | 3 NO | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -5°C | |
| Control Circuit Voltage Uc | 415V | |
| Contactor Application | Resistive Load, Motor Control | |
| Operational Current Ie | 9A | |
| Maximum Operating Temperature | 60°C | |
| Width | 45mm | |
| Standards/Approvals | UL 508, RoHS, IEC 60947-4, EN 60947-4-1, CSA C22.2 No. 14 | |
| Length | 77mm | |
| Depth | 84mm | |
| Better World Claim | Designed for Disassembly | |
| Better World Product | Yes | |
| Pole and Throw Configuration | 3 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Coil Voltage 400V ac | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 690V ac | ||
Contact Current 9A | ||
Series TeSyS D | ||
Power Rating 4kW | ||
Function Motor Control, Resistive Load | ||
Mount Type DIN Rail | ||
Normal State Configuration 3 NO | ||
Number of Auxiliary Contacts 2 | ||
Auxiliary Contact Configuration 3 NO | ||
Terminal Type Screw | ||
Minimum Operating Temperature -5°C | ||
Control Circuit Voltage Uc 415V | ||
Contactor Application Resistive Load, Motor Control | ||
Operational Current Ie 9A | ||
Maximum Operating Temperature 60°C | ||
Width 45mm | ||
Standards/Approvals UL 508, RoHS, IEC 60947-4, EN 60947-4-1, CSA C22.2 No. 14 | ||
Length 77mm | ||
Depth 84mm | ||
Better World Claim Designed for Disassembly | ||
Better World Product Yes | ||
Pole and Throw Configuration 3 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Schneider Electric LC1D09N7 Contactor
Schneider Electric LC1D TeSys D Contactors
Features and Benefits
What does the utilisation category AC1 and AC3 mean for the TeSys contactors?
What accessories are available?
Is the TeSys D range a double break pole type contactor?
Related links
- Schneider Electric LC1D Contactor 3-Pole 25 kW 415V 690V ac
- Schneider Electric LC1D Contactor 3-Pole 18.5 kW 415V 690V ac/dc
- Schneider Electric LC1D Contactor 3-Pole 5.5 kW 415V 690V ac
- Schneider Electric LC1D Contactor 3-Pole 18.5 kW 400V ac 690V ac
- Schneider Electric LC1D Contactor 3-Pole 22 kW 400V ac 690V ac
- Schneider Electric LC1D Contactor 4-Pole 4 NO, 690V ac/dc
- Schneider Electric LC1K Contactor 3-Pole 2.2 kW 415V 690V ac
- Schneider Electric TeSyS D Contactor 3-Pole 30 kW 415V 690V ac/dc
