Schneider Electric LC1D Contactor, 415V ac Coil, 3-Pole, 25 A, 70 VA 415V, 1 NO/1 NC, 690V ac

Subtotal (1 unit)*

$111.68

(exc. GST)

$122.85

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$111.68

*price indicative

RS Stock No.:
759-204
Mfr. Part No.:
LC1D09AN7
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Coil Voltage

415V ac

Product Type

Contactor

Number of Poles

3

Contact Voltage

690V ac

Contact Current

25A

Power Rating

70VA

Series

LC1D

Mount Type

Rail Mount

Function

Contactor

Normal State Configuration

1 NO/1 NC

Number of Auxiliary Contacts

2

Auxiliary Contact Configuration

1 NO/1 NC

Terminal Type

Snap-In Terminal

Minimum Operating Temperature

-40°C

Operational Current Ie

9A

Contactor Application

Motor Control, Resistive Load

Control Circuit Voltage Uc

415V

Maximum Operating Temperature

60°C

Depth

86mm

Standards/Approvals

UL

Length

107mm

Width

45mm

Pole and Throw Configuration

3 NO

COO (Country of Origin):
FR
The Schneider Electric contactor is designed for efficient motor control, ensuring reliable performance for various applications. With robust specifications, it facilitates effective management of resistive and inductive loads.

Rated operational current of 9 A at 440 V AC, ensuring optimal load management

Utilisation category includes AC-1, AC-3, and AC-4 for versatile application

Compatible with control circuit voltage of 415 V AC 50/60 Hz

Mechanical durability rated at 15 million cycles for extended operational lifespan

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy