TE Connectivity ECK50B Contactor, 24V Coil, 1-Pole, 50 A, 6 W, NO/NC, 1kV

Subtotal (1 unit)*

$136.25

(exc. GST)

$149.88

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 75 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$136.25

*price indicative

RS Stock No.:
181-163
Mfr. Part No.:
2071584-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Coil Voltage

24V

Product Type

Contactor

Number of Poles

1

Contact Voltage

1kV

Contact Current

50A

Power Rating

6W

Series

ECK50B

Function

Undervoltage Monitoring

Mount Type

Panel

Normal State Configuration

NO/NC

Number of Auxiliary Contacts

1

Minimum Operating Temperature

-40°C

Operational Current Ie

50A

Contactor Application

EV Charging Applications, High voltage Applications like battery Energy Storage System, Solar Inverter

Maximum Operating Temperature

85°C

Standards/Approvals

CCC approved, TUV:R50616669, UL:E82292, CE:724-00007

Width

35mm

Pole and Throw Configuration

1 Form x (SPST-NO-DM)

COO (Country of Origin):
CN
The TE Connectivity High voltage DC contactor is designed for control in high voltage applications like battery energy storage system, solar inverters, and EV charging applications. It can be used in 1000VDC voltage systems and the enhanced contacts design provides for higher electrical endurance. The contacts provided in this series allows bi directional load and are hermetically sealed with ceramic sealing technology, making it safer and reliable.

Continuous current carrying capacity of up to 150A

Enhanced breaking capacity up to 1000VDC

Auxiliary contact version available

Compatibility with DC-1 utilization category in IEC60947-4-1

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy