Siemens 3RT2 Contactor, 24V Coil, 3-Pole, 9 A, 4 kW 24V, 1 NC, 690V

Subtotal (1 unit)*

$202.06

(exc. GST)

$222.27

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$202.06

*price indicative

RS Stock No.:
162-081
Mfr. Part No.:
3RT2016-2QB42
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Contactor

Coil Voltage

24V

Number of Poles

3

Contact Voltage

690V

Contact Current

9A

Power Rating

4kW

Series

3RT2

Function

Mirror Contact

Mount Type

Surface

Normal State Configuration

1 NC

Number of Auxiliary Contacts

1

Auxiliary Contact Configuration

1 NC

Terminal Type

Spring Loaded

Contactor Application

Safety

Minimum Operating Temperature

-25°C

Operational Current Ie

20A

Control Circuit Voltage Uc

24V

Maximum Operating Temperature

60°C

Length

70mm

Width

45mm

Depth

121mm

Standards/Approvals

UL, SN 31920, IEC 81346-2, IEC 61508-2, IEC 60947-4-1, IEC 60068-2-30, DIN EN 60715, CE, CCC

Pole and Throw Configuration

3

COO (Country of Origin):
DE
The Siemens power contactor is engineered for optimised performance in industrial applications, providing reliable control of electrical circuits. It boasts a robust construction and is suited for both AC-3 and AC-4 operational ratings, ensuring versatility across various environments.

High insulation voltage rating ensures safe operation

Inbuilt protective features contribute to long service life

Designed for high ambient temperature resilience

Multiple operational current ratings accommodates diverse needs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy