Siemens 3RT2 Contactor, 24V Coil, 3-Pole, 12 A, 5.5 kW 24V, 1 NC, 690V
- RS Stock No.:
- 162-061
- Mfr. Part No.:
- 3RT2017-2QB42
- Brand:
- Siemens
Subtotal (1 unit)*
$237.70
(exc. GST)
$261.47
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $237.70 |
*price indicative
- RS Stock No.:
- 162-061
- Mfr. Part No.:
- 3RT2017-2QB42
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Contactor | |
| Coil Voltage | 24V | |
| Number of Poles | 3 | |
| Contact Voltage | 690V | |
| Contact Current | 12A | |
| Power Rating | 5.5kW | |
| Series | 3RT2 | |
| Function | Safety | |
| Normal State Configuration | 1 NC | |
| Auxiliary Contact Configuration | 1 NC | |
| Number of Auxiliary Contacts | 1 | |
| Terminal Type | Spring Terminal | |
| Contactor Application | Safety | |
| Operational Current Ie | 22A | |
| Minimum Operating Temperature | -25°C | |
| Control Circuit Voltage Uc | 24V | |
| Maximum Operating Temperature | 60°C | |
| Depth | 121mm | |
| Width | 45mm | |
| Length | 70mm | |
| Standards/Approvals | IEC 60529, IEC 61508-2, ISO 13849-1, ISO 13849-2 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Contactor | ||
Coil Voltage 24V | ||
Number of Poles 3 | ||
Contact Voltage 690V | ||
Contact Current 12A | ||
Power Rating 5.5kW | ||
Series 3RT2 | ||
Function Safety | ||
Normal State Configuration 1 NC | ||
Auxiliary Contact Configuration 1 NC | ||
Number of Auxiliary Contacts 1 | ||
Terminal Type Spring Terminal | ||
Contactor Application Safety | ||
Operational Current Ie 22A | ||
Minimum Operating Temperature -25°C | ||
Control Circuit Voltage Uc 24V | ||
Maximum Operating Temperature 60°C | ||
Depth 121mm | ||
Width 45mm | ||
Length 70mm | ||
Standards/Approvals IEC 60529, IEC 61508-2, ISO 13849-1, ISO 13849-2 | ||
- COO (Country of Origin):
- DE
The Siemens power contactor is engineered for robust performance in high-demand environments, delivering reliable operation across various applications. Specifically designed for AC-3e and AC-3 utilisation categories, it supports a current capacity of 12 A.
Resistant to varying environmental conditions and ensuring robust performance
Comes with safety features to support safe and secure operation standards
Incorporates a surge suppressor with a varistor for added protection
Related links
- Siemens 3RT2 Contactor 3-Pole 3 kW 24V 690V
- Siemens 3RT2 Contactor 3-Pole 4 kW 24V 690V
- Siemens 3RT2 Contactor 3-Pole 5.5 kW 24V 690V
- Siemens 3RT2 Contactor 3-Pole 5.5 kW 24V 690V
- Siemens 3RT2 Contactor 3-Pole 5.5 kW 24V 690V
- Siemens 3RT2 Contactor 3-Pole 5.5 kW 24V 690V
- Siemens 3RT2 Contactor 3-Pole 5.5 kW 24V 690V
- Siemens 3RT2 Contactor 3-Pole 55 kW 24V 690V
