Siemens 3RT2 Contactor, 24V Coil, 3-Pole, 12 A, 5.5 kW 24V, 1 NC, 690V

Subtotal (1 unit)*

$164.60

(exc. GST)

$181.06

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$164.60

*price indicative

RS Stock No.:
161-895
Mfr. Part No.:
3RT2017-2UW42
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Coil Voltage

24V

Product Type

Contactor

Number of Poles

3

Contact Voltage

690V

Contact Current

12A

Series

3RT2

Power Rating

5.5kW

Function

Safety

Normal State Configuration

1 NC

Number of Auxiliary Contacts

1

Auxiliary Contact Configuration

1 NC

Terminal Type

Spring Terminal

Operational Current Ie

22A

Contactor Application

Safety

Minimum Operating Temperature

-25°C

Control Circuit Voltage Uc

24V

Maximum Operating Temperature

60°C

Width

45mm

Depth

73mm

Standards/Approvals

ISO 13849-2, ISO 13849-1, IEC 61508-2, IEC 60529

Length

70mm

COO (Country of Origin):
DE
The Siemens power contactor is specifically designed for AC-3e/AC-3 applications, offering robustness and reliability for demanding industrial environments. With its compact size of S00, this 3-pole device operates efficiently at rated currents up to 12 A, handling voltages of up to 690 V.

Wide operational temperature range supports use in harsh environments

Spring-loaded terminals simplify wiring and reduce installation time

High short-circuit withstand current enhances reliability in fault conditions

Complies with international safety standards for added peace of mind

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy