Siemens 3RT2 Contactor, 125V Coil, 3-Pole, 32 A, 15 kW 125V, 1 NO/1 NC, 690V

Subtotal (1 unit)*

$677.48

(exc. GST)

$745.23

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 19 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$677.48

*price indicative

RS Stock No.:
161-924
Mfr. Part No.:
3RT2027-2KG40
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Coil Voltage

125V

Product Type

Contactor

Number of Poles

3

Contact Voltage

690V

Contact Current

32A

Power Rating

15kW

Series

3RT2

Function

Motor Control

Normal State Configuration

1 NO/1 NC

Number of Auxiliary Contacts

2

Auxiliary Contact Configuration

1 NO/1 NC

Terminal Type

Spring Terminal

Operational Current Ie

50A

Minimum Operating Temperature

-25°C

Control Circuit Voltage Uc

125V

Contactor Application

Safety

Maximum Operating Temperature

60°C

Depth

107mm

Length

102mm

Width

45mm

Standards/Approvals

ISO 13849-1, ISO 13849-2, IEC 60529, IEC 61508-2

COO (Country of Origin):
DE
The Siemens power contactor designed to excel in demanding applications, offering robust performance and reliability. Engineered to operate efficiently in AC-3e/AC-3 cycles, it supports a maximum operational current of 32 A at 400 V.

Environmentally friendly with an Environmental Product Declaration

Meets rigorous safety standards

Making it suitable for critical applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy