Siemens 3RT2 Contactor, 125V Coil, 3-Pole, 95 A, 45 kW 125V, 1 NO/1 NC, 1kV

Subtotal (1 unit)*

$1,520.90

(exc. GST)

$1,672.99

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,520.90

*price indicative

RS Stock No.:
161-220
Mfr. Part No.:
3RT2046-1AL00
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Contactor

Coil Voltage

125V

Number of Poles

3

Contact Voltage

1kV

Contact Current

95A

Power Rating

45kW

Series

3RT2

Function

Motor Control

Normal State Configuration

1 NO/1 NC

Auxiliary Contact Configuration

1 NO/1 NC

Number of Auxiliary Contacts

2

Terminal Type

Screw

Control Circuit Voltage Uc

125V

Minimum Operating Temperature

-25°C

Operational Current Ie

130A

Contactor Application

Safety

Maximum Operating Temperature

60°C

Length

140mm

Standards/Approvals

IEC 60529, IEC 61508-2, ISO 13849-1, ISO 13849-2

Depth

152mm

Width

70mm

COO (Country of Origin):
DE
The Siemens Power Contactor is engineered to deliver outstanding performance in industrial applications, combining reliability with advanced features. Designed to handle heavy loads with ease, it operates efficiently under varying environmental conditions, making it ideal for a wide range of operational requirements. The versatile design allows for seamless integration into existing systems, ensuring minimal downtime and maximum productivity.

High operational current capacity

Auxiliary switch for efficient control

Versatile voltage ratings

Compact and space saving

Performs well in extreme temperatures

Robust construction for reliability

Secure screw type terminals

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy