Siemens 3RT2 Contactor, 200V Coil, 3-Pole, 9 A, 4 kW 200V, 1 NC, 690V
- RS Stock No.:
- 160-980
- Mfr. Part No.:
- 3RT2016-1AN62
- Brand:
- Siemens
Subtotal (1 unit)*
$174.71
(exc. GST)
$192.18
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $174.71 |
*price indicative
- RS Stock No.:
- 160-980
- Mfr. Part No.:
- 3RT2016-1AN62
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Contactor | |
| Coil Voltage | 200V | |
| Number of Poles | 3 | |
| Contact Voltage | 690V | |
| Contact Current | 9A | |
| Series | 3RT2 | |
| Power Rating | 4kW | |
| Function | Motor Control | |
| Normal State Configuration | 1 NC | |
| Auxiliary Contact Configuration | 1 NC | |
| Number of Auxiliary Contacts | 1 | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -25°C | |
| Contactor Application | Power Contactor, Safety | |
| Control Circuit Voltage Uc | 200V | |
| Operational Current Ie | 22A | |
| Maximum Operating Temperature | 60°C | |
| Width | 45mm | |
| Length | 58mm | |
| Standards/Approvals | ISO 13849-1, ISO 13849-2, IEC 61508-2, IEC 60529 | |
| Depth | 73mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Contactor | ||
Coil Voltage 200V | ||
Number of Poles 3 | ||
Contact Voltage 690V | ||
Contact Current 9A | ||
Series 3RT2 | ||
Power Rating 4kW | ||
Function Motor Control | ||
Normal State Configuration 1 NC | ||
Auxiliary Contact Configuration 1 NC | ||
Number of Auxiliary Contacts 1 | ||
Terminal Type Screw | ||
Minimum Operating Temperature -25°C | ||
Contactor Application Power Contactor, Safety | ||
Control Circuit Voltage Uc 200V | ||
Operational Current Ie 22A | ||
Maximum Operating Temperature 60°C | ||
Width 45mm | ||
Length 58mm | ||
Standards/Approvals ISO 13849-1, ISO 13849-2, IEC 61508-2, IEC 60529 | ||
Depth 73mm | ||
- COO (Country of Origin):
- DE
The Siemens power contactor is engineered for unparalleled performance in industrial applications. Designed to effectively manage AC-3 and AC-3e loads, it boasts a maximum operational current of 9 A, enabling reliable control of motors up to 4 kW at 400 V.
Environmentally friendly with a low global warming potential
Compatible with various auxiliary components for flexible integration
Robust construction to endure harsh ambient conditions
Related links
- Siemens 3RT2 Contactor 3-Pole 4 kW 200V 690V
- Siemens 3RT2 Contactor 3-Pole 22 kW 200V 690V
- Siemens 3RT2 Contactor 3-Pole 37 kW 200V 1kV
- Siemens 3RT2 Contactor 3-Pole 15 kW 200V 690V
- Siemens 3RT2 Contactor 3-Pole 4 kW 220V 690V
- Schneider Electric TeSyS D Contactor 3-Pole 5.5 kW 200V 440V
- Siemens 3RT2 Contactor 3-Pole 3 kW 220V 690V
- Siemens 3RT2 Contactor 3-Pole 5.5 kW 220V 690V
