Siemens 3RT2 Contactor, 200V Coil, 3-Pole, 80 A, 37 kW 200V, 1 NO/1 NC, 1kV
- RS Stock No.:
- 155-662
- Mfr. Part No.:
- 3RT2045-1AN60
- Brand:
- Siemens
Subtotal (1 unit)*
$1,312.22
(exc. GST)
$1,443.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,312.22 |
*price indicative
- RS Stock No.:
- 155-662
- Mfr. Part No.:
- 3RT2045-1AN60
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 200V | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 1kV | |
| Contact Current | 80A | |
| Power Rating | 37kW | |
| Series | 3RT2 | |
| Function | Motor Control | |
| Normal State Configuration | 1 NO/1 NC | |
| Auxiliary Contact Configuration | 1 NO/1 NC | |
| Number of Auxiliary Contacts | 2 | |
| Terminal Type | Screw | |
| Control Circuit Voltage Uc | 200V | |
| Contactor Application | Safety | |
| Operational Current Ie | 125A | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Length | 140mm | |
| Depth | 152mm | |
| Standards/Approvals | ISO 13849-1, IEC 60529, IEC 61508-2, ISO 13849-2 | |
| Width | 70mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 200V | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 1kV | ||
Contact Current 80A | ||
Power Rating 37kW | ||
Series 3RT2 | ||
Function Motor Control | ||
Normal State Configuration 1 NO/1 NC | ||
Auxiliary Contact Configuration 1 NO/1 NC | ||
Number of Auxiliary Contacts 2 | ||
Terminal Type Screw | ||
Control Circuit Voltage Uc 200V | ||
Contactor Application Safety | ||
Operational Current Ie 125A | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Length 140mm | ||
Depth 152mm | ||
Standards/Approvals ISO 13849-1, IEC 60529, IEC 61508-2, ISO 13849-2 | ||
Width 70mm | ||
- COO (Country of Origin):
- DE
The Siemens Power Contactor from siemens represents a pinnacle of efficiency and reliability, designed specifically for demanding industrial applications. This device features robust performance capabilities, supporting operational currents up to 80 A at AC-3e rating. With outstanding durability, it can sustain mechanical operations up to 10 million cycles, ensuring longevity and reduced maintenance costs.
Robust design for durability
High insulation voltage for safety
Flexible with auxiliary contacts
Up to 10 million cycles lifespan
Handles severe electrical demands
Efficient heat management
Secure screw terminals
Related links
- Siemens 3RT2 Contactor 3-Pole 45 kW 220V 1kV
- Siemens 3RT2 Contactor 3-Pole 22 kW 200V 690V
- Siemens 3RT2 Contactor 3-Pole 15 kW 200V 690V
- Siemens 3RT2 Contactor 3-Pole 37 kW 150V 1kV
- Siemens 3RT2 Contactor 3-Pole 37 kW 220V 1kV
- Siemens 3RT2 Contactor 3-Pole 37 kW 33V 1kV
- Siemens 3RT2 Contactor 3-Pole 37 kW 110V dc 1kV
- Siemens 3RT2 Contactor 80 V Coil 80 A 1 NO/1 NC, 1kV
