Siemens 3RT2 Contactor, 200V Coil, 3-Pole, 32 A, 15 kW 200V, 1 NO, 690V

Subtotal (1 unit)*

$463.52

(exc. GST)

$509.87

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$463.52

*price indicative

RS Stock No.:
160-554
Mfr. Part No.:
3RT2027-1AN60
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Contactor

Coil Voltage

200V

Number of Poles

3

Contact Voltage

690V

Contact Current

32A

Series

3RT2

Power Rating

15kW

Function

Safety

Normal State Configuration

1 NO

Number of Auxiliary Contacts

2

Auxiliary Contact Configuration

1 NO/1 NC

Terminal Type

Screw

Control Circuit Voltage Uc

200V

Minimum Operating Temperature

-25°C

Contactor Application

Power Contactor, Safety

Operational Current Ie

50A

Maximum Operating Temperature

60°C

Length

85mm

Depth

97mm

Standards/Approvals

ISO 13849-2, IEC 60529, IEC 61508-2, ISO 13849-1

Width

45mm

COO (Country of Origin):
DE
The Siemens power contactor is engineered for efficiency and reliability, making it an essential choice for diverse applications. With its robust design, it effectively manages high operational currents of up to 32 A while supporting various voltage levels.

Integrated thermal management systems provide consistent performance

Robust shock resistance extends the operational lifetime

Meets stringent international safety and environmental standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy