Siemens 3RT2 Contactor, 110V, 120 V Coil, 3-Pole, 9 A, 4 kW 120V, 1 NO/1 NC, 690V

Subtotal (1 unit)*

$153.74

(exc. GST)

$169.11

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$153.74

*price indicative

RS Stock No.:
160-955
Mfr. Part No.:
3RT2023-2AK60
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Coil Voltage

110V, 120V

Product Type

Contactor

Number of Poles

3

Contact Voltage

690V

Contact Current

9A

Series

3RT2

Power Rating

4kW

Function

Safety

Normal State Configuration

1 NO/1 NC

Auxiliary Contact Configuration

1 NO/1 NC

Number of Auxiliary Contacts

2

Terminal Type

Spring Terminal

Operational Current Ie

40A

Minimum Operating Temperature

-25°C

Contactor Application

Safety

Control Circuit Voltage Uc

120V

Maximum Operating Temperature

60°C

Length

102mm

Width

45mm

Standards/Approvals

IEC 60529, IEC 61508-2, ISO 13849-1, ISO 13849-2

Depth

97mm

COO (Country of Origin):
DE
The Siemens power contactor is expertly designed to manage electrical power in various applications with exceptional efficiency and reliability. Featuring a robust 3-pole design, it supports high operational currents, ensuring dependable performance in demanding environments.

Incorporates multiple auxiliary contacts for expanded functionality

Delivers high short-circuit protection ratings for added safety

Equipped with a user-friendly mounting system for convenient installation

Consistent performance due to minimal power loss under operational conditions

Each
$369.63
  • RS Stock No. 0161159
  • Mfr. Part No. 3RT2016-1AK62-1AA0
Each
$167.19
Each
$271.72
Each
$154.40

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy