Siemens 3RT2 Contactor, 200V, 280 V Coil, 3-Pole, 9 A, 4 kW 280V, 1 NO/1 NC, 690V

Subtotal (1 unit)*

$369.63

(exc. GST)

$406.59

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$369.63

*price indicative

RS Stock No.:
160-986
Mfr. Part No.:
3RT2023-1NP30
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Coil Voltage

200V, 280V

Product Type

Contactor

Number of Poles

3

Contact Voltage

690V

Contact Current

9A

Series

3RT2

Power Rating

4kW

Function

Safety

Normal State Configuration

1 NO/1 NC

Auxiliary Contact Configuration

1 NO/1 NC

Number of Auxiliary Contacts

2

Terminal Type

Screw

Control Circuit Voltage Uc

280V

Contactor Application

Power Contactor, Safety

Operational Current Ie

40A

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

60°C

Width

45mm

Length

85mm

Standards/Approvals

IEC 60529, IEC 61508-2, ISO 13849-1, ISO 13849-2

Depth

107mm

COO (Country of Origin):
DE
The Siemens power contactor represents a vital component in electrical control systems, delivering reliable operation for a variety of applications. Designed for AC-3e and AC-3 operational duties, it boasts a compact size and high performance.

Auxiliary contact options enhance circuit flexibility

Designed to withstand extreme temperature variations

Streamlined operation with reduced energy consumption

Compliance with international safety standards for peace of mind

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy