Siemens 3RT2 Contactor, 32V Coil, 3-Pole, 80 A, 37 kW 32V, 1 NO/1 NC, 1kV

Subtotal (1 unit)*

$1,349.44

(exc. GST)

$1,484.38

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,349.44

*price indicative

RS Stock No.:
160-946
Mfr. Part No.:
3RT2045-1AC00
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Coil Voltage

32V

Product Type

Contactor

Number of Poles

3

Contact Voltage

1kV

Contact Current

80A

Series

3RT2

Power Rating

37kW

Function

Motor Control

Normal State Configuration

1 NO/1 NC

Number of Auxiliary Contacts

2

Auxiliary Contact Configuration

1 NO/1 NC

Terminal Type

Screw

Operational Current Ie

125A

Control Circuit Voltage Uc

32V

Minimum Operating Temperature

-25°C

Contactor Application

Safety

Maximum Operating Temperature

60°C

Depth

152mm

Standards/Approvals

ISO 13849-1, ISO 13849-2, IEC 60529, IEC 61508-2

Length

140mm

Width

70mm

COO (Country of Origin):
DE
The Siemens Power Contactor is engineered for reliability and high performance in control applications. Boasting robust construction and a compact design, it accommodates a wide range of voltage specifications and operational currents. The device features advanced power loss calculation and insulation voltage ratings that support operational safety and efficiency. With auxiliary contacts included, it enhances versatility and adaptability in complex control systems, making it an excellent choice for industrial automation needs.

High shock resistance for tough conditions

Long mechanical service life

Easy installation

Wide temperature range

Low power loss

Flexible control options

Surge voltage resistance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy