Siemens 3RT2 Contactor, 110V Coil, 3-Pole, 38 A, 18.5 kW 110V, 2 NO/2 NC, 690V

Subtotal (1 unit)*

$584.43

(exc. GST)

$642.87

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$584.43

*price indicative

RS Stock No.:
160-481
Mfr. Part No.:
3RT2028-2CK64-3MA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Coil Voltage

110V

Product Type

Contactor

Number of Poles

3

Contact Voltage

690V

Contact Current

38A

Series

3RT2

Power Rating

18.5kW

Function

Safety

Normal State Configuration

2 NO/2 NC

Number of Auxiliary Contacts

4

Auxiliary Contact Configuration

2 NO/2 NC

Terminal Type

Spring Terminal

Minimum Operating Temperature

-25°C

Control Circuit Voltage Uc

110V

Operational Current Ie

50A

Contactor Application

Safety

Maximum Operating Temperature

60°C

Depth

144mm

Standards/Approvals

IEC 60529, IEC 61508-2, ISO 13849-1, ISO 13849-2

Length

102mm

Width

45mm

COO (Country of Origin):
DE
The Siemens power contactor is a versatile solution designed to efficiently control electrical power in industrial applications. It supports a wide operational current up to 38 A and is engineered for demanding environments, making it ideal for frequent cycling and high-load applications.

Equipped with efficient energy consumption capabilities

Supports standard safety functions

Lightweight design facilitates easy mounting and installation on DIN rails

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy