Siemens 3RT2 Contactor, 110V Coil, 3-Pole, 32 A, 15 kW 110V, 2 NO/2 NC, 690V

Subtotal (1 unit)*

$486.47

(exc. GST)

$535.12

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$486.47

*price indicative

RS Stock No.:
160-432
Mfr. Part No.:
3RT2027-2AG24
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Contactor

Coil Voltage

110V

Number of Poles

3

Contact Voltage

690V

Contact Current

32A

Series

3RT2

Power Rating

15kW

Function

Multifunction

Mount Type

DIN Rail

Normal State Configuration

2 NO/2 NC

Auxiliary Contact Configuration

2 NO/2 NC

Number of Auxiliary Contacts

4

Operational Current Ie

32A

Minimum Operating Temperature

-25°C

Control Circuit Voltage Uc

110V

Contactor Application

Power Contactor

Maximum Operating Temperature

60°C

Standards/Approvals

CE, ABS, CCC, CSA, DNV, EAC, IEC 60529, IEC 60947-4-1, IEC61508, IEC 61508-2, IP20, ISO 13849-1, RCM, RMRS, UKCA, UL

Length

102mm

Width

45mm

Depth

144mm

Pole and Throw Configuration

3

COO (Country of Origin):
DE
The Siemens power contactor is expertly designed for high-performance AC control in various industrial applications. The robust construction and advanced engineering of this device ensure reliable operation under demanding conditions, making it an ideal choice for efficient machinery control.

Accommodates various operational currents

Spring-loaded terminals for easy wiring and enhanced connection stability

Environmentally friendly design with a low global warming potential during operation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy