Siemens 3RT Contactor, 48V Coil, 3-Pole, 8.9 A, 7.5 kW 48V, 1 NC, 690V

Subtotal (1 unit)*

$242.95

(exc. GST)

$267.24

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$242.95

*price indicative

RS Stock No.:
160-380
Mfr. Part No.:
3RT2018-1AH02
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Coil Voltage

48V

Product Type

Contactor

Number of Poles

3

Contact Voltage

690V

Contact Current

8.9A

Series

3RT

Power Rating

7.5kW

Mount Type

Surface

Function

Mirror Contact

Normal State Configuration

1 NC

Number of Auxiliary Contacts

1

Auxiliary Contact Configuration

1 NC

Terminal Type

Screw

Operational Current Ie

20A

Minimum Operating Temperature

-25°C

Contactor Application

Safety

Control Circuit Voltage Uc

48V

Maximum Operating Temperature

60°C

Width

45mm

Length

58mm

Standards/Approvals

IEC 61508-2, DIN EN 60715, IEC 60068-2-30, IEC 60947-4-1, IEC 81346-2, SN 31920, UL, CCC, CE

Depth

73mm

Pole and Throw Configuration

3

COO (Country of Origin):
DE
The Siemens Power Contactor is a compact solution designed for demanding applications in industrial environments. It provides reliable performance with its robust design, ensuring longevity even under varying environmental conditions. With a three pole configuration, this contactor supports operational voltages up to 690 V, making it suitable for a variety of configurations. The integrated auxiliary contacts enhance functionality, allowing for seamless integration into control systems.

Compact design for space saving installations

High mechanical durability for extensive cycles

Compatible with various control voltages

Efficient in extreme temperatures

Auxiliary contacts for expanded functionality

Low power loss for energy efficiency

Built in surge resistance

Easy DIN rail installation

Complies with safety and environmental standards

  • RS Stock No. 0160384
  • Mfr. Part No. 3RT2018-2BW42
Each
$377.50
  • RS Stock No. 0160381
  • Mfr. Part No. 3RT2018-2AH02
Each
$242.95
  • RS Stock No. 0160386
  • Mfr. Part No. 3RT2018-1BW41
Each
$377.50
  • RS Stock No. 0160383
  • Mfr. Part No. 3RT2018-2AH01
Each
$242.95

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy