Siemens 3RT Contactor, 220V Coil, 3-Pole, 8.9 A, 7.5 kW 220V, 1 NO, 690V

Subtotal (1 unit)*

$361.87

(exc. GST)

$398.06

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$361.87

*price indicative

RS Stock No.:
160-274
Mfr. Part No.:
3RT2018-2BM41
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Coil Voltage

220V

Product Type

Contactor

Number of Poles

3

Contact Voltage

690V

Contact Current

8.9A

Series

3RT

Power Rating

7.5kW

Function

Mirror Contact

Mount Type

Surface

Normal State Configuration

1 NO

Auxiliary Contact Configuration

1 NO

Number of Auxiliary Contacts

1

Terminal Type

Spring Loaded

Control Circuit Voltage Uc

220V

Contactor Application

Safety

Operational Current Ie

20A

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

60°C

Depth

73mm

Standards/Approvals

UL, IEC 61508-2, CCC, CE, DIN EN 60715, IEC 60068-2-30, IEC 60947-4-1, IEC 81346-2, SN 31920

Length

70mm

Width

45mm

Pole and Throw Configuration

3

COO (Country of Origin):
DE
The Siemens Power Contactor is engineered for reliability and efficiency, managing loads with impressive performance across a variety of applications. Designed to operate in demanding environments, it features robust insulation and an extensive mechanical service life, ensuring it stands the test of time. Ideal for industrial applications, this contactor excels in controlling motors and other electrical devices, providing utmost safety and energy efficiency.

30 million cycles mechanical life

Compact size for easy integration

Spring loaded terminals

IP20 protection class

Wide temperature range

Low energy loss

Complies with global standards

Extensive manufacturer support

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy