RS Better World

Siemens 3RT1 Contactor, 500V, 550 V Coil, 3-Pole, 265 A, 132 kW 550V, 2 NO/2 NC, 1kV

Subtotal (1 unit)*

$3,695.23

(exc. GST)

$4,064.75

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$3,695.23

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
159-978
Mfr. Part No.:
3RT1065-2AS36
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Contactor

Coil Voltage

500V, 550V

Number of Poles

3

Contact Voltage

1kV

Contact Current

265A

Series

3RT1

Power Rating

132kW

Function

Safety

Normal State Configuration

2 NO/2 NC

Number of Auxiliary Contacts

4

Auxiliary Contact Configuration

2 NO/2 NC

Terminal Type

Spring Terminal

Control Circuit Voltage Uc

550V

Minimum Operating Temperature

-25°C

Contactor Application

Safety

Operational Current Ie

330A

Maximum Operating Temperature

60°C

Length

210mm

Depth

202mm

Width

145mm

Standards/Approvals

ISO 13849-1, ISO 13849-2, IEC 60529, IEC 61508-2

Better World Claim

Repairable by the End User

Better World Product

Yes

COO (Country of Origin):
DE
The Siemens power contactor designed for robust performance in demanding applications. Engineered for AC-3e/AC-3 operations, it handles currents up to 265 A and is suitable for a wide range of voltages, ensuring versatility across various industrial environments.

Offers superior shock resistance and ensuring reliable operation

Compliant with international safety standards for peace of mind

Low energy consumption during operational cycles

Ideal for various applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy