RS Better World

Siemens 3RT Contactor, 500V, 550 V Coil, 3-Pole, 68 A, 90 kW 550V, 2 NO/2 NC, 1kV

Subtotal (1 unit)*

$2,617.41

(exc. GST)

$2,879.15

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,617.41

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
159-933
Mfr. Part No.:
3RT1064-2AS36
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Coil Voltage

500V, 550V

Product Type

Contactor

Number of Poles

3

Contact Voltage

1kV

Contact Current

68A

Power Rating

90kW

Series

3RT

Mount Type

Surface

Normal State Configuration

2 NO/2 NC

Auxiliary Contact Configuration

2 NO/2 NC

Number of Auxiliary Contacts

4

Terminal Type

Spring Loaded

Minimum Operating Temperature

-25°C

Control Circuit Voltage Uc

550V

Operational Current Ie

250A

Maximum Operating Temperature

60°C

Length

210mm

Standards/Approvals

No

Width

145mm

Depth

202mm

Better World Product

Yes

Better World Claim

Repairable by the End User

Pole and Throw Configuration

3P

COO (Country of Origin):
DE
The Siemens Power Contactor is designed to provide reliable control and protection for electrical circuits. It excels in various applications, particularly in heavy-load industrial settings, ensuring efficient operation under demanding conditions. Engineered with advanced technology, the contactor supports a wide range of voltage ratings and operational currents, making it suitable for diverse motor control tasks.

High operating voltage for versatile applications

Enhanced mechanical service life reduces maintenance

Multiple current paths for operational flexibility

Reliable insulation voltage for safety

Auxiliary contacts for added functionality

Optimal shock resistance ensures durability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy