RS Better World

Siemens 3RT1 Contactor, 500V, 550 V Coil, 3-Pole, 500 A, 250 kW 550V, 2 NO/2 NC, 1kV

Subtotal (1 unit)*

$7,263.79

(exc. GST)

$7,990.17

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$7,263.79

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
155-635
Mfr. Part No.:
3RT1076-2AS36
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Coil Voltage

500V, 550V

Product Type

Contactor

Number of Poles

3

Contact Voltage

1kV

Contact Current

500A

Series

3RT1

Power Rating

250kW

Function

Safety

Normal State Configuration

2 NO/2 NC

Number of Auxiliary Contacts

4

Auxiliary Contact Configuration

2 NO/2 NC

Terminal Type

Spring Terminal

Contactor Application

Safety

Minimum Operating Temperature

-25°C

Control Circuit Voltage Uc

550V

Operational Current Ie

610A

Maximum Operating Temperature

60°C

Depth

225mm

Standards/Approvals

IEC 60529, IEC 61508-2, ISO 13849-1, ISO 13849-2

Width

160mm

Length

214mm

Better World Product

Yes

Better World Claim

Repairable by the End User

COO (Country of Origin):
DE
The Siemens power contactor designed to meet the demanding requirements of industrial applications, ensuring reliable control over electrical circuits. This versatile device offers a robust solution for managing high current loads with superior efficiency.

Equipped with auxiliary switch options for tailored applications

Optimised for efficient performance with minimal power loss

Supports various installation positions for versatility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy