Siemens 3RT Contactor, 200V, 277 V Coil, 3-Pole, 65 A, 90 kW 277V, 2 NO/2 NC, 1kV

Subtotal (1 unit)*

$2,889.29

(exc. GST)

$3,178.22

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,889.29

*price indicative

RS Stock No.:
159-904
Mfr. Part No.:
3RT1056-6SP36-3PA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Coil Voltage

200V, 277V

Product Type

Contactor

Number of Poles

3

Contact Voltage

1kV

Contact Current

65A

Power Rating

90kW

Series

3RT

Mount Type

Screw

Function

Multifunction

Normal State Configuration

2 NO/2 NC

Number of Auxiliary Contacts

4

Auxiliary Contact Configuration

2 NO/2 NC

Terminal Type

Screw

Contactor Application

Power Contactor

Control Circuit Voltage Uc

277V

Minimum Operating Temperature

-25°C

Operational Current Ie

65A

Maximum Operating Temperature

60°C

Length

172mm

Width

120mm

Standards/Approvals

CCC, CE, CSA, EAC, IEC 60529, IEC 60947-4-1, IEC61508, IEC 61508-2, IP20, ISO 13849-1, RCM, UKCA, UL

Depth

170mm

Pole and Throw Configuration

3

COO (Country of Origin):
DE
The Siemens Power Contactor is engineered to support demanding industrial applications, combining efficiency and reliability in a compact design. Boasting an operational capacity of up to 185 A, this device is perfect for controlling heavy machinery with precision. Its intelligent design includes advanced safety features, ensuring compliance with stringent industrial standards.

Long operational life

Compact size

Advanced surge voltage resistance

Auxiliary contacts

Multiple operational voltage

Easy maintenance with screw terminals

High operational frequency tolerance

Excellent insulation and shock resistance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy