Siemens 3RT2 Contactor, 110V, 120 V Coil, 3-Pole, 9 A, 4 kW 110V, 2 NO/2 NC, 690V
- RS Stock No.:
- 160-956
- Mfr. Part No.:
- 3RT2016-1AK64-3MA0
- Brand:
- Siemens
Subtotal (1 unit)*
$237.70
(exc. GST)
$261.47
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 10 December 2026
Units | Per unit |
|---|---|
| 1 + | $237.70 |
*price indicative
- RS Stock No.:
- 160-956
- Mfr. Part No.:
- 3RT2016-1AK64-3MA0
- Brand:
- Siemens
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 110V, 120V | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 690V | |
| Contact Current | 9A | |
| Power Rating | 4kW | |
| Series | 3RT2 | |
| Mount Type | DIN Rail | |
| Normal State Configuration | 2 NO/2 NC | |
| Auxiliary Contact Configuration | 2 NO/2 NC | |
| Number of Auxiliary Contacts | 2 | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -25°C | |
| Contactor Application | Power Contactor | |
| Control Circuit Voltage Uc | 110V | |
| Operational Current Ie | 18A | |
| Maximum Operating Temperature | 60°C | |
| Width | 45mm | |
| Standards/Approvals | IEC 61508-2, IEC 81346-2 Q, ISO 13849-1, ISO 13849-2, UKCA, UL, IEC 60947-1, IEC 60947-5-1, CCC, CE, EAC, IEC 60947-4-1 | |
| Length | 58mm | |
| Depth | 117mm | |
| Pole and Throw Configuration | 3P | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 110V, 120V | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 690V | ||
Contact Current 9A | ||
Power Rating 4kW | ||
Series 3RT2 | ||
Mount Type DIN Rail | ||
Normal State Configuration 2 NO/2 NC | ||
Auxiliary Contact Configuration 2 NO/2 NC | ||
Number of Auxiliary Contacts 2 | ||
Terminal Type Screw | ||
Minimum Operating Temperature -25°C | ||
Contactor Application Power Contactor | ||
Control Circuit Voltage Uc 110V | ||
Operational Current Ie 18A | ||
Maximum Operating Temperature 60°C | ||
Width 45mm | ||
Standards/Approvals IEC 61508-2, IEC 81346-2 Q, ISO 13849-1, ISO 13849-2, UKCA, UL, IEC 60947-1, IEC 60947-5-1, CCC, CE, EAC, IEC 60947-4-1 | ||
Length 58mm | ||
Depth 117mm | ||
Pole and Throw Configuration 3P | ||
- COO (Country of Origin):
- DE
Related links
- Siemens 3RT2 Contactor 120 V Coil 95 A 2 NO/2 NC, 690V
- Siemens 3RT2 Contactor 120 V Coil 38 A 2 NO/2 NC, 690V
- Siemens 3RT2 Contactor 120 V Coil 65 A 2 NO/2 NC, 690V
- Siemens 3RT2 Contactor 120 V Coil 7 A 2 NO/2 NC, 690V
- Siemens 3RT2 Contactor 120 V Coil 9 A 2 NO/2 NC, 690V
- Siemens 3RT Contactor 120 V Coil 13 A 2 NO/2 NC, 690V
- Siemens 3RT Contactor 120 V Coil 8.9 A 2 NO/2 NC, 690V
- Siemens 3RT2 Contactor 120 V Coil 38 A 2 NO/2 NC, 690V
