RS Better World

Siemens 3RT Contactor, 575V, 600 V Coil, 3-Pole, 65 A, 90 kW 600V, 2 NO/2 NC, 1kV

Subtotal (1 unit)*

$2,464.25

(exc. GST)

$2,710.68

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,464.25

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
159-801
Mfr. Part No.:
3RT1056-6AT36
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Coil Voltage

575V, 600V

Product Type

Contactor

Number of Poles

3

Contact Voltage

1kV

Contact Current

65A

Series

3RT

Power Rating

90kW

Mount Type

Surface

Normal State Configuration

2 NO/2 NC

Auxiliary Contact Configuration

2 NO/2 NC

Number of Auxiliary Contacts

4

Terminal Type

Screw

Control Circuit Voltage Uc

600V

Minimum Operating Temperature

-25°C

Operational Current Ie

185A

Maximum Operating Temperature

60°C

Depth

170mm

Width

120mm

Standards/Approvals

No

Length

174mm

Better World Product

Yes

Better World Claim

Repairable by the End User

COO (Country of Origin):
DE
The Siemens Power Contactor is designed for high performance applications, efficiently managing heavy electrical loads with a robust construction. It operates within a wide temperature range, making it suitable for diverse environments. Engineered with advanced technology, this device ensures reliable operation, featuring exceptional shock resistance and a long mechanical service life. Its modular design provides flexibility in installation and enhances communication capabilities.

High current rating

Auxiliary contacts

Modular design

Long mechanical life

Effective in various conditions

Excellent thermal protection

Robust insulation

Quick terminal connections

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy