Siemens SIRIUS Contactor, 575V, 600 V Coil, 3-Pole, 225 A, 315 kW 600V, 2 NO/2 NC, 1kV

Subtotal (1 unit)*

$5,059.27

(exc. GST)

$5,565.20

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$5,059.27

*price indicative

RS Stock No.:
157-921
Mfr. Part No.:
3RT1264-6AT36
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Coil Voltage

575V, 600V

Product Type

Contactor

Number of Poles

3

Contact Voltage

1kV

Contact Current

225A

Series

SIRIUS

Power Rating

315kW

Function

Safety

Normal State Configuration

2 NO/2 NC

Auxiliary Contact Configuration

2 NO/2 NC

Number of Auxiliary Contacts

4

Terminal Type

Screw

Operational Current Ie

330A

Control Circuit Voltage Uc

600V

Minimum Operating Temperature

-25°C

Contactor Application

Safety

Maximum Operating Temperature

60°C

Depth

206mm

Standards/Approvals

ISO 13849-2, IEC 60529, IEC 61508-2, ISO 13849-1

Length

210mm

Width

145mm

COO (Country of Origin):
DE
The Siemens Vacuum Contactor is the ideal solution for efficient control in industrial applications, delivering unparalleled performance with its robust design. This product is built with a focus on longevity, featuring a mechanical service life of up to 10 million operating cycles. With its comprehensive insulation voltage ratings and high shock resistance, it assures both safety and dependability.

High efficiency for demanding use

Versatile voltage range

Multi pole main circuit

Dual auxiliary contacts

Low power loss

Robust insulation and surge resistance

Easy installation

Meets safety standards

Each
$5,059.27
Each
$9,359.37
Each
$5,059.27
RS Better World
Each
$7,435.09

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy