Siemens 3RF24 Solid State Contactor, 3-Pole, 40 A, 600V
- RS Stock No.:
- 158-004
- Mfr. Part No.:
- 3RF2450-1AB45
- Brand:
- Siemens
Subtotal (1 unit)*
$976.03
(exc. GST)
$1,073.63
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $976.03 |
*price indicative
- RS Stock No.:
- 158-004
- Mfr. Part No.:
- 3RF2450-1AB45
- Brand:
- Siemens
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
| Brand | Siemens | |
| Product Type | Solid State Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 600V | |
| Contact Current | 40A | |
| Series | 3RF24 | |
| Function | Safety | |
| Terminal Type | Screw | |
| Operational Current Ie | 50A | |
| Contactor Application | Safety | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | IEC 60529, IEC 61508-2, ISO 13849-1, ISO 13849-2 | |
| Depth | 130mm | |
| Width | 120mm | |
| Length | 95mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Solid State Contactor | ||
Number of Poles 3 | ||
Contact Voltage 600V | ||
Contact Current 40A | ||
Series 3RF24 | ||
Function Safety | ||
Terminal Type Screw | ||
Operational Current Ie 50A | ||
Contactor Application Safety | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals IEC 60529, IEC 61508-2, ISO 13849-1, ISO 13849-2 | ||
Depth 130mm | ||
Width 120mm | ||
Length 95mm | ||
- COO (Country of Origin):
- DE
The Siemens Solid state contactor offers exceptional performance and reliability for various industrial applications. Engineered for three phase voltage control, this device guarantees zero point switching, enhancing operational efficiency while minimising power loss. Ideal for demanding environments, it features robust construction, ensuring longevity even with high thermal loads.
Zero point switching for energy efficiency
Compatible with AC and DC control voltages
Excellent surge voltage resistance and interference immunity
Compact design for easy integration
Effective protection class for safety
Related links
- Siemens 3RF24 Solid State Contactor 40 A, 600V
- Siemens 3RF24 Contactor 3-Pole 3 NO, 600V
- Siemens 3RF24 Contactor 3-Pole 3 NO, 600V
- Siemens 3RF24 Contactor 3-Pole 2 NO, 600V
- Siemens 3RF24 Contactor 4 V Coil 50 A 30V 600V
- Sensata / Crydom DRC Solid State Contactor 500 mA 18V dc, 480V ac
- Sensata / Crydom DRC Solid State Contactor 7.6 A 400V ac
- Sensata / Crydom DRH Solid State Contactor 20 A 4 V dc, 32V dc