Siemens SIRIUS Contactor, 24V Coil, 3-Pole, 500 A, 710 kW 24V, 2 NO/2 NC, 1kV
- RS Stock No.:
- 157-947
- Mfr. Part No.:
- 3RT1276-6NB36
- Brand:
- Siemens
Subtotal (1 unit)*
$8,779.60
(exc. GST)
$9,657.56
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $8,779.60 |
*price indicative
- RS Stock No.:
- 157-947
- Mfr. Part No.:
- 3RT1276-6NB36
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 24V | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 1kV | |
| Contact Current | 500A | |
| Series | SIRIUS | |
| Power Rating | 710kW | |
| Function | Motor Control | |
| Normal State Configuration | 2 NO/2 NC | |
| Auxiliary Contact Configuration | 2 NO/2 NC | |
| Number of Auxiliary Contacts | 4 | |
| Terminal Type | Screw | |
| Contactor Application | Safety | |
| Operational Current Ie | 610A | |
| Minimum Operating Temperature | -25°C | |
| Control Circuit Voltage Uc | 24V | |
| Maximum Operating Temperature | 60°C | |
| Length | 217mm | |
| Width | 160mm | |
| Standards/Approvals | ISO 13849-2, ISO 13849-1, IEC 61508-2, IEC 60529 | |
| Depth | 225mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 24V | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 1kV | ||
Contact Current 500A | ||
Series SIRIUS | ||
Power Rating 710kW | ||
Function Motor Control | ||
Normal State Configuration 2 NO/2 NC | ||
Auxiliary Contact Configuration 2 NO/2 NC | ||
Number of Auxiliary Contacts 4 | ||
Terminal Type Screw | ||
Contactor Application Safety | ||
Operational Current Ie 610A | ||
Minimum Operating Temperature -25°C | ||
Control Circuit Voltage Uc 24V | ||
Maximum Operating Temperature 60°C | ||
Length 217mm | ||
Width 160mm | ||
Standards/Approvals ISO 13849-2, ISO 13849-1, IEC 61508-2, IEC 60529 | ||
Depth 225mm | ||
- COO (Country of Origin):
- DE
The Siemens Vacuum Contactor is designed for robust performance in demanding environments, providing control solutions tailored for industrial applications. This versatile product ensures safety and reliability with advanced electrical connection capabilities. Built to handle significant loads of up to 500 A while accommodating various operational voltages, it seamlessly integrates into any electrical panel.
Robust design for high performance
Handles heavy electrical loads
Long mechanical service life
Supports various operational voltages
Enhanced electrical safety standards
Related links
- Siemens 3RT12 Contactor 3-Pole 710 kW 24V 1kV
- Siemens SIRIUS Contactor 3-Pole 400 kW 24V dc 1kV
- Siemens SIRIUS 3RT12 and 3TF6 vacuum contactors Contactor 277 V Coil 500 A 2 NO/2 NC, 1kV
- Siemens 3RT1 Contactor 3-Pole 250 kW 27.3V 1kV
- Siemens 3RT12 Contactor 96 V Coil 500 A 2 NO/2 NC, 1kV
- Siemens 3RT12 Contactor 600 V Coil 500 A 2 NO/2 NC, 1kV
- Siemens 3RT12 Contactor 420 V Coil 500 A 2 NO/2 NC, 1kV
- Siemens 3RT12 Contactor 550 V Coil 500 A 2 NO/2 NC, 1kV
